Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 50
Total accessing: 10184548
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC24FJ64GA004-I/PT
MCU 16BIT 64KB FLASH TQFP-44 (Update 10/02/2023)
Part No.:  PIC24FJ64GA004-I/PT
Date added::  07/12/2013
Brand:  Microchip
Origin:  Genuine
Package:  TQFP(44)
Category:  PIC24 MCU
Pricing:  250,000 (VNĐ)
Product Unit:  pcs
In stock:  69 pcs
Views:  5645
Quantity: 
  1. Product information
PIC24FJ64GA004-I/PT  MCU 16BIT 64KB FLASH TQFP-44

Datasheets PIC24FJzzzGA0zz Programming Specification
PIC24FJ64GA004 Family
16-bit Embedded Control Solutions
PIC24FJ64GA004 Family Errata & DataSheet Clarification
Featured Product PIC24FJ/33FJ MCUs & dsPIC® DSCs
Standard Package   160
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® 24F
Packaging   Tray  
Core Processor PIC
Core Size 16-Bit
Speed 32 MHz
Connectivity I²C, PMP, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I /O 35
Program Memory Size 64KB (22K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 13x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 44-TQFP
Other Names PIC24FJ64GA004I/PT
PIC24FJ64GA004IPT