Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 116
Total accessing: 10303271
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
DC12650-3
3-pin 5mm Screw Terminal Block (Update 05/04/2024)
Part No.:  DC12650-3
Date added::  05/12/2013
Brand:  TAKAMISAWA
Origin:  China
Package:  DIP(3)
Category:  5.0mm Screw Teminal Block
Pricing: 
Quantity (pcs)1 - 49 50 - 249 250 - 499 500 - 999 1000+
Unit price (USD) 0.15 0.14 0.13 0.12 0.11
Product Unit:  pcs
In stock:  3319 pcs
Views:  4128
Quantity: 
  1. Product information
DC12650-3 3-pin 5mm Screw Terminal Block


Material & Plated:
Housing  PA66, UL94V-0
Screw Steel M2.5,Ni plated
Wire protector Stainless Steel/Brass,Ni plated
Pin/Terminal Brass ,Tin plated
Specification;
Pitch 5.00mm
Body size  LxWxH 10x8x10mm
Rating 300V 10A
Insulation resistance 5000MΩ/1000V
Withstand Voltage AC2000V/1Min
Wire range 14~26AWG
Wire strip length  
Torque  
Working temperature -33℃~+120℃
Safety approval 3P