Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 57
Total accessing: 10308886
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
EEE-HA1A102P
1000uF/10V SMD Aluminum Capacitor (Update 11/05/2022)
Part No.:  EEE-HA1A102P
Date added::  18/11/2013
Brand:  Panasonic
Package:  SMD(2)
Category:  Capacitors
Pricing: 
Quantity (pcs)1 - 49 50 - 249 250 - 499 500 - 999 1000+
Unit price (VNĐ) 4,000 3,800 3,600 3,400 3,200
Product Unit:  pcs
In stock:  1962 pcs
Views:  4350
Quantity: 
  1. Product information
EEE-HA1A102P 1000uF/10V SMD Aluminum Capacitor

Datasheets HA Series, Type V
Standard Package  500
Category Capacitors
Family Aluminum Capacitors
Series HA
Packaging  Tape & Reel (TR) 
Capacitance 1000µF
Voltage Rating 10V
Tolerance ±20%
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Type -
Applications General Purpose
Ripple Current 400mA
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
Add to www.tme.vn Monday, November 18, 2013