Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 53
Total accessing: 9396002
 
Filter by Manufacturer

Hardware, Tools... >
Wireless > RF Data Transceiver > HM-TRP-433S-TTL
Images are for reference only, Please See Product Specifications
HM-TRP-433S-TTL
100mW wireless data link module (Update 07/10/2022)
Part No.:  HM-TRP-433S-TTL
Date added::  04/12/2013
Brand:  Hope
Origin:  Genuine
Category:  433MHz RF Data Transceiver
Pricing:  320,000 (VNĐ)
Product Unit:  pcs
In stock:  88 pcs
Views:  12871
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
HM-TRP-433S 100mW wireless data link module

General

HM-TRP-433S  is a low cost, high performance transparent FSK transceiver with operating at 433 MHz. It features small size, high output power, high sensitivity, long transmission distance and high communication data rate with auto set up for communication change and data receiving and transmission control. There is UART interface, it is easy to realize the wireless data transmission with only providing the UART data. It is flexible for the users to set the UART baud rate, frequency, output power, data rate, frequency deviation, receiving bandwidth etc parameters. It is your ideal choice for designing wireless data transmission products which can be widely used on wireless data transmission field.

Features
  • Low cost, high performance , high reliability
  • FSK modulation, 2-way half –duplex communication, strong anti-interfere
  • 433 MHz ISM band, globally license free.
  • Maximal output power100mW(20dBm),output power adjustable between 1-20dBm
  • Sensitivity -117dBm
  • Supply current for Tx 100mA@20dBm, 40mA@14dBm
  • Supply current for Rx 25mA
  • Low current sleep mode 1uA
  • Standard TTL UART interface, extendable to RS232 or other interface
  • Operation frequency can be configured, acceptable for several modules working in different frequency with no disturbance on each other.
  • Optional for frequency deviation and receiving ISM bandwidth, users can be modulated by software.
  • Easily use, auto exchange on communication & transceiver
  • Communication speed 1.2kbps -115.2kbps,can be modulated through software
  • Afford ENABLE control signal, user self control work duty cycle
  • RSSI function
  • With LED indication
  • Longer transmission distance, over 1Km in open air
  • Small size 16X20X2MM,9 PIN DIP & 9 PIN SMD package, easy for assembly .
  • Tuning free
  • Accord FCC,ETSI standard
Application
  • Remote control, remote measurement system;
  • Wireless meter
  • Access control
  • Identification system
  • Data collection
  • IT household appliance
  • Intelligence household appliance
  • Baby monitoring system
Document
jQuery(this).corner();
AMS1117-3.3 (4594)
3.3V 1A Low dropout (LDO) Voltage R...
Retail Price:
jQuery(this).corner();
MAX3232CDR (124)
RS-232 Interface IC 3-5.5V Mult-Ch ...
Retail Price:
jQuery(this).corner();
DB9-PF (94)
DB-9 Type Female PCB Mount Connecto...
Retail Price:
jQuery(this).corner();
SMA-Edge-F (463)
SMA Edge PCB Female Connector
Retail Price:
jQuery(this).corner();
RF Antenna Male SMA Right Angle
Retail Price:
jQuery(this).corner();
DC12850-2 (3700)
2-PIN 5mm Screw Terminal Block
Retail Price:
jQuery(this).corner();
FT232RL USB to Serial TTL Breakout
Retail Price:
jQuery(this).corner();
IPXSMD (4)
IPX SMD Male PCB Connector
Retail Price:
jQuery(this).corner();
SMA-Edge-M (413)
SMA Edge PCB Male Connector
Retail Price:
jQuery(this).corner();
IPEX (Female) to SMA (Female) RF/GS...
Retail Price:
jQuery(this).corner();
CY350-2 (2798)
2-pin 3.5mm Screw Terminal Block
Retail Price:
jQuery(this).corner();
MAX485ESA (500)
RS-485/RS-422 Transceiver IC
Retail Price:
jQuery(this).corner();
SP3485EN (300)
RS-485 Interface IC 3.3V LoPwr Half...
Retail Price:
jQuery(this).corner();
PL2303HXD USB to Serial TTL Breakou...
Retail Price:
jQuery(this).corner();
100mW wireless data link module, RS...
Retail Price:
jQuery(this).corner();
100mW wireless data link module, RS...
Retail Price: