Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 95
Total accessing: 10299780
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
SIM18
SIM18 - GPS Module (SIMCOM) (Update 22/03/2024)
Part No.:  SIM18
Date added::  16/10/2013
Brand:  SIMCOM
Origin:  Genuine
Category:  GPS Modulles
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 275,000 262,000 247,000 234,000 220,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  9971
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

SIM18 - GPS Module (SIMCOM)

SIMCom presents an ultra compact and reliable GPS module-SIM18. This is a standalone L1 frequency GPS module in a SMT type and it is designed with SiRF4 high sensitivity navigation engine, which allows you to benefit from small dimensions and cost-effective solutions.

Mechanical data

  • Dimensions: 11*11*2.2mm
  • Weight: 0.5g

Interfaces

  • Serial interfaces UART, SPI or I2C Additional master mode I2C
  • Digital I/O  -1 NReset
    • 1 EINT0 input
    • 1 ON_OFF input
    • 1 WAKEUP output
    • 1 time pulse
  • Protocols NMEA, OSP

Performance data

  • Receiver type       48-channel SiRF4 engine GPS L1, C/A Code
  • Max. update rate   1Hz
  • Sensitivity1
    • Tracking: -161 dBm
    • Reacquisition: -160 dBm
    • Cold starts: -147 dBm
  • Time-To-First-Fix2
    • Cold starts: 35 s (typical)
    • Hot starts: 0.6 s (typical)
  • Accuracy
    • Position3: 2.5m CEP
  • Speed4:     <0.01m/s
  • Operational limits
    • Velocity: <1850km/h
    • Altitude: <18288km
  • Operation temperature: -40°C to +85 °C

Electrical data

  • Power supply 1.71V to 1.89V
  • Backup power 1.71V to 1.89V
  • Power consumption2,5
    • Acquisition 45mA (average)
    • Tracking 40mA (average)
    • Sleep 18μA(average)
  • Antenna type Active and passive
  • Antenna power External or internal VCC_ANT

Support product

  • SIM18 EVB KIT with USB V2.0 full speed interface

Certificate

  • CE
————————————————————
1.Demonstrated with a good active antenna
2.All SV @ –130 dBm
3.50% 24 hr static, -130dBm
4.50%@ 30m/s
5.@1.8V with a passive antenna
 
Document download
jQuery(this).corner();
GPS Antenna with SMA male connector...
Retail Price:
jQuery(this).corner();
SMA-Edge-F (463)
SMA Edge PCB Female Connector
Retail Price:
jQuery(this).corner();
SMA-RAM-15 (972)
SMA Right Angle Male PCB Connector ...
Retail Price:
jQuery(this).corner();
IPXSMD (4)
IPX SMD Male PCB Connector
Retail Price:
jQuery(this).corner();
SMA-Edge-M (413)
SMA Edge PCB Male Connector
Retail Price:
jQuery(this).corner();
SMA-RAF-20 (460)
SMA Right Angle Female PCB Connecto...
Retail Price:
jQuery(this).corner();
IPEX (Female) to SMA (Female) RF/GS...
Retail Price:
jQuery(this).corner();
SMA-RAF-15 (218)
SMA Right Angle Female PCB Connecto...
Retail Price:
jQuery(this).corner();
SMA-RAF-23 (442)
SMA Right Angle Female PCB Connecto...
Retail Price:
jQuery(this).corner();
GPS01 (0)
GPS Module - 65 channel engine for ...
Retail Price:
jQuery(this).corner();
SIM548C (0)
SIM548C-GSM/GPRS+GPS module
Retail Price:
jQuery(this).corner();
SIM908 (0)
SIM908 GSM/GPRS + GPRS module
Retail Price: