Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 51
Total accessing: 10306589
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MQ-9
MQ9 CO and CNG LPG gas sensor (Update 03/06/2023)
Part No.:  MQ-9
Date added::  23/03/2013
Brand:  Hanwei Sensor
Origin:  Genuine
Package:  DIP(6)
Category:  Gas Sensor
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (USD) 1.50 1.45 1.40 1.35
Product Unit:  pcs
In stock:  29 pcs
Views:  8433
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
MQ-9  Semiconductor Sensor for CO/Combustible Gas  DataSheet

Sensitive material of MQ-9 gas sensor is SnO2, which with lower conductivity in clean air. It make detection by method of cycle high and low temperature, and detect CO when low temperature (heated by 1.5V). The sensors conductivity is more higher along with the gas concentration rising. When high temperature (heated by 5.0V), it detects Methane, Propane etc combustible gas and cleans the other gases adsorbed under low temperature. Please use simple electrocircuit, Convert change of conductivity to correspond output signal of gas concentration.
MQ-9 gas sensor has high sensitity to Carbon Monoxide, Methane and LPG. The sensor could be used to detect different gases contains CO and combustible gases, it is with low cost and suitable for different application.

Character
  • Good sensitivity to CO/Combustible gas                                               
  • High sensitivity to Methane, Propane and CO                                      
  • Long life and low cost                                          
  • Simple drive circuit

Application

  • Domestic gas leakage detector
  • Industrial gas detector
  • Portable gas detector
Technical Data

Model No.

MQ-9

Sensor Type

Semiconductor

Standard Encapsulation

Bakelite

Detection Gas

CO and combustible gas

Concentration

10-1000ppm CO

100-10000ppm combustible gas

Circuit

Loop Voltage

Vc

≤10V DC

Heater Voltage

VH

 5.0V±0.2V ACorDCHigh

1.5V±0.1V ACorDCLow

Heater Time

TL

60±1SHigh90±1SLow

Load Resistance

RL

Adjustable

Character

Heater Resistance

RH

31Ω±3ΩRoom Tem.

Heater consumption

PH

≤350mW

Sensing Resistance

Rs

2KΩ-20KΩ(in 100ppm CO )

Sensitivity

S

Rs(in air)/Rs(100ppm CO)≥5

Slope

α

≤0.6(R300ppm/R100ppm CO)

Condition

Tem. Humidity

20±265%±5%RH

Standard test circuit

Vc:5.0V±0.1V

VHHigh: 5.0V±0.1V

VHLow: 1.5V±0.1V

Preheat time

Over 48 hours

jQuery(this).corner();
Arduino Uno Rev.3 (ATmega328P MCU)
Retail Price:
jQuery(this).corner();
Arduino Mega2560 Rev3 (ATmega2560 M...
Retail Price:
jQuery(this).corner();
MQ-6 (138)
MQ-6 LPG Gas Sensor
Retail Price: