Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 120
Total accessing: 10301804
 
Filter by Manufacturer

Arduino - open-source electronics

Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. It's intended for artists, designers, hobbyists, and anyone interested in creating interactive objects or environments.

 

Hardware, Tools... >
Development Board > Arduino and Shields > Arduino Mega2560 R3
Images are for reference only, Please See Product Specifications
Arduino Mega2560 R3
Arduino Mega2560 Rev3 (ATmega2560 MCU) (Update 22/04/2026)
Part No.:  Arduino Mega2560 R3
Date added::  07/01/2014
Origin:  Vietnam
Category:  Arduino
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25+
Unit price (USD) 21.50 21.00 20.50
Product Unit:  pcs
In stock:  2 pcs
Views:  17033
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
Arduino Mega2560 R3 Arduino Mega2560 Rev3 (Microcoltroller ATmega2560)

Overview
The Arduino Mega 2560 is a microcontroller board based on the ATmega2560 (datasheet). It has 54 digital input/output pins (of which 14 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. The Mega is compatible with most shields designed for the Arduino Duemilanove or Diecimila.

The Mega 2560 is an update to the Arduino Mega, which it replaces.

The Mega2560 differs from all preceding boards in that it does not use the FTDI USB-to-serial driver chip. Instead, it features the ATmega16U2 (ATmega8U2 in the revision 1 and revision 2 boards) programmed as a USB-to-serial converter.

Revision 2 of the Mega2560 board has a resistor pulling the 8U2 HWB line to ground, making it easier to put into DFU mode.
 

Revision 3 of the board has the following new features:
  • 1.0 pinout: added SDA and SCL pins that are near to the AREF pin and two other new pins placed near to the RESET pin, the IOREF that allow the shields to adapt to the voltage provided from the board. In future, shields will be compatible both with the board that use the AVR, which operate with 5V and with the Arduino Due that operate with 3.3V. The second one is a not connected pin, that is reserved for future purposes.
  • Stronger RESET circuit.
  • Atmega 16U2 replace the 8U2.
Microcontroller ATmega2560
Operating Voltage 5V
Input Voltage (recommended) 7-12 V
Input Voltage (limits)  6-20 V
Digital I/O Pins 54 (of which 15 provide PWM output)
Analog Input Pins 16
DC Current per I/O Pin 40 mA
DC Current for 3.3V  Pin 50 mA
Flash Memory  256 KB of which 8 KB used by bootloader 
SRAM 8 KB
EEPROM 4 KB
Clock Speed 16 MHz

jQuery(this).corner();
MB-102, Breadboard 830 Holes
Retail Price:
jQuery(this).corner();
Dual H-Bridge Module (L298N) for Mo...
Retail Price:
jQuery(this).corner();
LED Matrix Module 3.7mm 16x16 Red c...
Retail Price:
jQuery(this).corner();
DHT11 (50)
Temperature & Humidity Sensor compl...
Retail Price:
jQuery(this).corner();
MQ-9 (29)
MQ9 CO and CNG LPG gas sensor
Retail Price:
jQuery(this).corner();
W5100 Ethernet Shield for Arduino
Retail Price:
jQuery(this).corner();
MPU-6050 3- Axis Accelerometer and ...
Retail Price:
jQuery(this).corner();
Breadboard Mini Self-Adhesive for A...
Retail Price:
jQuery(this).corner();
Half-size breadboard
Retail Price:
jQuery(this).corner();
JW1-M/M-120 (6000)
Male-to-Male 120mm jumper wires
Retail Price:
jQuery(this).corner();
JW1-M/M-150 (3990)
Male-to-Male 150mm jumper wires
Retail Price:
jQuery(this).corner();
JW1-M/M-190 (2294)
Male-to-Male 190mm jumper wires
Retail Price:
jQuery(this).corner();
JW1-M/M-250 (2400)
Male-to-Male 250mm jumper wires
Retail Price:
jQuery(this).corner();
Arduino Prototyping Shield Rev.3
Retail Price:
jQuery(this).corner();
Motor Shield for Arduino Board (L2...
Retail Price:
jQuery(this).corner();
SIM900 Quad-band GSM/GPRS shield fo...
Retail Price:
jQuery(this).corner();
2-CH UART To Ethernet Converter, Se...
Retail Price:
jQuery(this).corner();
Arduino Uno Rev.3 (ATmega328P MCU)
Retail Price:
jQuery(this).corner();
MCU AVR 16K FLASH USB 32VQFN
Retail Price:
jQuery(this).corner();
MCU AVR 32K FLASH 16MHZ 44-TQFP
Retail Price:
jQuery(this).corner();
MCU 8BIT 256KB FLASH TQFP-100
Retail Price: