Today 09/01/2026 - 11:25:48 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
154
Total accessing:
7394826
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
Insulation-Displacement Connector (IDC)
Connected to the conductor(s) of an insulated wire or cable by a connection process which forces a selectively sharpened blade or blades through the insulation, bypassing the need to strip the wire of insulation before connecting. When properly made, the connector blade cold-welds to the wire, making a highly reliable gas-tight connection.
Such connections are usually seen in low-current applications such as telecoms, networking and signal connections between parts of an electronic or computer system.
Help note:
Làm thế nào để mua hàng online
Các Phương thức Thanh toán
Thanh toán qua Paypal
Thoả thuận mua hàng vượt số lượng tồn kho
Other Comp. & Accessori >
Connectors & Sockets
>
IDC Sockets & Headers
> IDCMBH16
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
IDCMBH16
2.54mm 16-PIN Male Box Header
(
Update 20/06/2023
)
Part No.:
IDCMBH16
Date added::
29/12/2012
Brand:
TAKAMISAWA
Origin:
China
Package:
DIP(16)
Category:
IDC Box Header
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (VNĐ)
3,500
3,325
3,150
2,975
2,800
Product Unit:
pcs
In stock:
942 pcs
Views:
3693
Quantity:
Note:
Product information
2.54mm 16-PIN Male Box Header
Use with IDC Socket Connector
Ideal for ISP / Port Bus and more
2.54 x 2.54 mm (0.1" x 0.1") grid
Current Rating Up to 1A
Items 12/16