Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 103
Total accessing: 10304004
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
SIM900-TE-C
SIM900 GSM Module Beakout Board (Update 22/03/2024)
Part No.:  SIM900-TE-C
Date added::  17/08/2013
Brand:  SIMCOM
Origin:  Genuine
Category:  GSM/GPRS Modulles
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 430,000 425,000 420,000 415,000 410,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  9361
Quantity: 
  1. Product information
SIM900-TE-C SIM900 GSM Module Beakout Board

Product description
Hoàn toàn tương thích
thay thế cho mô-đun SIM300C EOL SIMCOM dựa trên module SIM900 với chipset mới và giao diện mới
(Fully compatible replacement for EOL SIMCom SIM300C module based on newer SIM900 module with newer chipset and interfaces.)

Technical specifications

General features

  • Quad-Band 850/ 900/ 1800/ 1900 MHz
  • GPRS multi-slot class 10/8
  • GPRS mobile station class B
  • Compliant to GSM phase 2/2+
    – Class 4 (2 W @850/ 900 MHz)
    – Class 1 (1 W @ 1800/1900MHz)
  • SAIC (Single Antenna Interference Cancellation)
  • Dimensions: 24* 24 * 3 mm
  • Weight: 3.4g
  • Control via AT commands (GSM 07.07 ,07.05 and SIMCOM enhanced AT Commands)
  • SIM application toolkit
  • Supply voltage range : 3.2 ... 4.8V
  • Low power consumption: 1.0mA(sleep mode&BS-PA-MFRMS=9)
  • Operation temperature: -40°C to +85 °C

Specification for Fax

  • Group 3, class 1

Specification for GPRS Data

  • GPRS class 10: max. 85.6 kbps (downlink)
  • PBCCH support
  • Coding schemes CS 1, 2, 3, 4
  • PPP-stack

Specification for CSD Data

  • CSD up to 14.4 kbps
  • USSD
  • Non transparent mode

Specification for SMS

  • Point to point MO and MT
  • SMS cell broadcast
  • Text and PDU mode

Software features

  • 0710 MUX protocol
  • Embedded TCP/UDP protocol
  • FTP/HTTP
  • FOTA
  • MMS
  • Embedded AT

Specification for Voice

  • Tricodec
    – Half rate (HR)
    – Full rate (FR)
    – Enhanced Full rate (EFR)
  • AMR
    - Half rate (HR)
    - Full rate (FR)
  • Hands-free operation
    Echo suppression

Interfaces

  • Interface to external SIM 3V/ 1.8V
  • Analog audio interface
  • RTC backup
  • SPI interface (option)
  • Serial interface
  • Antenna pad
  • I2C
  • GPIO
  • PWM
  • ADC

Compatibility

  • AT cellular command interface

Approvals

  • CE, FCC, RoHS, PTCRB, GCF
    IC, ICASA, TA, REACH, OCD, AT&T