Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 59
Total accessing: 10308490
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SN75176BDR
RS-485 Interface IC Differential Bus Transceiver (Update 11/07/2026)
Part No.:  SN75176BDR
Date added::  28/11/2013
Origin:  Genuine
Package:  SOIC(8)
Category:  RS-485/422 Interface
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250+
Unit price (VNĐ) 5,000 4,800 4,600 4,400
Product Unit:  pcs
In stock:  4450 pcs
Views:  5744
Quantity: 
  1. Product information
SN75176BDR RS-485 Interface IC Differential Bus Transceiver  DataSheet

Features
  • Bidirectional Transceivers
  • Meet or Exceed the Requirements of ANSI Standards TIA/EIA-422-B and TIA/EIA-485-A and ITU Recommendations V.11 and X.27
  • Designed for Multipoint Transmission on Long Bus Lines in Noisy Environments
  • 3-State Driver and Receiver Outputs
  • Individual Driver and Receiver Enables
  • Wide Positive and Negative Input/Output Bus Voltage Ranges
  • Driver Output Capability . . . ±60 mA Max
  • Thermal Shutdown Protection
  • Driver Positive and Negative Current Limiting
  • Receiver Input Impedance . . . 12 k Min
  • Receiver Input Sensitivity . . . ±200 mV
  • Receiver Input Hysteresis . . . 50 mV Typ
  • Operate From Single 5-V Supply
Specifications
Manufacturer: Texas Instruments
Product Category: Differential Bus Transceiver
RoHS: Yes
Supply Voltage: 4.75V - 5.25V
Operating Temperature: 0oC - +70oC
Mounting Style: SMD / SMT
Package / Case: SOIC-8 (0.154", 3.90mm Width)
Packaging: Tape & Reel (TR)
Interface: EIA/TIA-422-B. EIA/TIA-485-A. V.11. X.27
Supply Current: 70 mA
Factory Pack Quantity: 2500
Add to www.tme.vn July 26, 2012
Description

The SN75176B differential bus transceivers are integrated circuits designed for bidirectional data communication on multipoint bus transmission lines. They are designed for balanced transmission lines and meet ANSI Standards TIA/EIA-422-B and TIA/EIA-485-A and ITU Recommendations V.11 and X.27.

The SN75176B combine a 3-state differential line driver and a differential input line receiver, both of which operate from a single 5-V power supply. The driver and receiver have active-high and active-low enables, respectively, that can be connected together externally to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form differential input/output (I/O) bus ports that are designed to offer minimum loading to the bus when the driver is disabled or VCC = 0