Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 88
Total accessing: 10192224
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
Keypad 4x4
Keypad 4x4 Matrix, Plastic, Size 64 x 65 x 8.9 mm (Update 22/02/2023)
Part No.:  Keypad 4x4
Date added::  01/06/2013
Brand:  TAKAMISAWA
Category:  Keypad Module
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250+
Unit price (VNĐ) 74,000 73,000 72,000 71,000
Product Unit:  pcs
In stock:  50 pcs
Views:  9213
Quantity: 
  1. Product information
Keypad4x4-Plastic Keypad 4x4 Matrix, Plastic, Size 64 x 65 x 8.9 mm

Specifications
  • Keypad Array: 4 x 4
  • Contact Voltage DC Nom: 24V
  • Contact Current Max: 20mA
  • Keypad Output: Matrix
  • Panel Cutout Width: 65mm
  • Panel Cutout Height: 57mm
  • Housing Material: Plastic
  • No. of Keys: 16
  • Case Material: Plastic
  • Colour: Black
  • Contact Current DC Max: 20mA
  • Contact Resistance: 200ohm
  • Contact Voltage DC Max: 24V
  • External Depth: 64mm
  • External Length / Height: 6.9mm
  • External Width: 65mm
  • Fixing Centres LxW: 60mm x 59mm
  • Height: 64mm
  • Height Max: 8.9mm
  • Material: Plastic
  • No. of Electrical Operations: 1000000
  • No. of Mechanical Operations: 1000000
  • Operating Force: 0.98N
  • Operating Temperature Max: -20°C ~ 60°C
  • Output Type: Standard Matrix
  • Storage Temperature: -40°C ~ 65°C
  • Travel: 1.5mm
 Standard Matrix Circuit Diagram:


 
Output Arrangement
Output Pin Number Symbol
1 COL1
2 COL2
3 COL3
4 COL4
5 ROW1
6 ROW2
7 ROW3
8 ROW4
Dimensions in mm