Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 21
Total accessing: 10306771
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
GP2Y0A41SK0F
4cm to 30cm Distance Measuring Sensor, Analog Output (Update 07/02/2025)
Part No.:  GP2Y0A41SK0F
Date added::  25/05/2013
Brand:  Sharp
Origin:  Genuine
Category:  Distance Sensor
Pricing:  165,000 (VNĐ)
Product Unit:  pcs
In stock:  5 pcs
Views:  6373
Quantity: 
  1. Product information
GP2Y0A41SK0F 4cm to 30cm Distance Measuring Sensor, Analog Output  DataSheet

Specifications
Manufacturer Sharp Microelectronics
RoHS Yes
Category Sensors
Family Distance Sensors
Output Type Analog
Sensing Distance 4 ~ 30cm
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 22 mA
Voltage - Output Difference (Typ) @ Distance 2.55V @ 4 ~ 30cm
Voltage - Output (Typ) @ Distance 400mV @ 30cm
Operating Temperature -10°C ~ 60°C
Package size 44.5 × 18.9 × 13.5 mm
Standard Package 50
Add to www.tme.vn Saturday, June 16, 2012