Today 28/02/2026 - 05:26:28 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
134
Total accessing:
8398700
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
> TLP127
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
TLP127
1-channel Darlington Transistor Output Optocouplers
(
Update 10/01/2026
)
Part No.:
TLP127
Date added::
05/11/2013
Brand:
Toshiba
Origin:
Genuine
Package:
MFSOP(4)
Category:
Optoelectronics
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (USD)
0.70
0.68
0.65
Product Unit:
pcs
In stock:
297 pcs
Views:
8858
Quantity:
Note:
Made in Japan, 3,000 pcs/rell
Product information
Products equivalent
TLP127
Photocoupler GaAs Ired & Photo−Transistor
DataSheet
Darlington Transistor Output Optocouplers 300Vceo 2500Vrms
Descritions
The TOSHIBA mini flat coupler TLP127 is a small outline coupler,suitable for surface mount assembly.
TLP127 consists of a gallium arsenide infrared emitting diode, optically coupled to a darlington photo transistor with an integral base−emitter resistor, and provides 300V VCEO
Feature
Collector−emitter voltage: 300 V (min.)
Current transfer ratio: 1000% (min.)
Isolation voltage: 2500Vrms (min.)
UL recognized: UL1577, file no. E67349
BSI approved:
BS EN60065:2002, certificate no.8927
BS EN60950-1:2002, certificate no.8928
Applications
Programmable Controllers
DC−Output Module
Telecommunication
Pin Configurations (top view)
Specifications
Category
Photocouplers
Family
Transistor Output
Number of Channels
1
Input Type
DC
Output Type
DC
Output Device
Darlington
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
1000% @ 1mA
Current Transfer Ratio (typ)
4000 % (Typ)
Maximum Collector Emitter Voltage
300V
Maximum Collector Current
150mA
Maximum Input Diode Current
50mA
Maximum Forward Diode Voltage
1.3V
Minimum Forward Diode Voltage
1 V
Maximum Reverse Diode Voltage
5 V
Maximum Fall Time
15 us
Maximum Rise Time
40 us
Maximum Collector Emitter Saturation Voltage
300 V
Maximum Power Dissipation
200 mW
Mounting Type
Surface Mount
Operating Temperature
- 25 C ~ + 85 C
Package / Case
MFSOP-4
Packaging
Reel
Factory Pack Quantity
3,000
Add to
www.tme.vn
June 05, 2012
jQuery(this).corner();
TLP187
(314)
Optoisolator Darlington Output 3750...
Retail Price:
0.80 USD
Items 12/19