Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 47
Total accessing: 10184859
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MF-MSMF075/24
0.75A/24V SMD-1812 PTC Resettable Fuses (Update 24/11/2022)
Part No.:  MF-MSMF075/24
Date added::  25/11/2013
Brand:  Bourns Inc.
Origin:  Genuine
Package:  SMD1812(2)
Category:  Fuses
Pricing: 
Quantity (pcs)1 - 49 50 - 249 250 - 499 500 - 999 1000+
Unit price (USD) 0.15 0.14 0.13 0.12 0.11
Product Unit:  pcs
In stock:  1878 pcs
Views:  5659
Quantity: 
  1. Product information
MF-MSMF075/24 0.75A/24V PTC SMD-1812 Resettable Fuses DataSheet

Features
  • 100 % compatible with all previous generations of 1812 SMT devices
  • Compatible with Pb and Pb-free solder reflow profiles
  • Surface mount packaging for automated assembly
  • Agency recognition: UL, CSA, TÜV...
  • 2000 pcs / rell
Applications

High Density Circuit Board Applications:
  • Hard disk drives
  • PC motherboards
  • PC peripherals
  • Point-of-sale (POS) equipment
  • PCMCIA cards
  • USB ports
Electrical Characteristics
 
Model
V max.
Volts
I max.
Amps
Ihold Itrip Resistance Max. Time
To Trip
Tripped
Power
Dissipation
Amperes
at 23 °C
Ohms
at 23 °C
Amperes
at 23 °C
Seconds
at 23 °C
Watts
at 23 °C
Hold Trip RMin. R1Max.     Typ.
MF-MSMF075/24 24.0 40 0.75 1.50 0.11 0.45 8.0 0.20 0.8

Product Dimensions
MF-MSMF075/24 A B C D
Min. Max. Min. Max. Min. Max. Min.
mm 4.37 4.73 3.07 3.41 0.55 0.85 0.30
Inches 0.172 0.186 0.121 0.134 0.015 0.033 0.012