Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 94
Total accessing: 10303341
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
25LC512-I/SN
512 Kbit SPI Bus Serial EEPROM, 20MHZ 8SOIC (Update 12/12/2023)
Part No.:  25LC512-I/SN
Date added::  21/05/2013
Brand:  Microchip
Origin:  Genuine
Package:  SOIC(8)
Category:  SPI Serial EPROM
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 64,000 62,000 60,000
Product Unit:  pcs
In stock:  95 pcs
Views:  5021
Quantity: 
  1. Product information
25LC512-I/SN 512 Kbit SPI Bus Serial EEPROM, 20MHZ 8SOIC  DataSheet

 Description

The Microchip Technology Inc. 25LC512 is a 512 Kbit serial EEPROM memory with byte-level and page-level serial EEPROM functions. It also features Page, Sector and Chip erase functions typically associated with Flash-based products. These functions are not required for byte or page write operations. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled by a Chip Select (#CS) input.

Communication to the device can be paused via the hold pin (#HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.
Specifications:
Family Memory
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 512K (64K x 8)
Speed 20MHz
Interface SPI, 3-Wire Serial
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOICN
Packaging Tape & Reel (TR)
add to www.tme.vn Friday, May 18, 2012