Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 27
Total accessing: 10002695
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM2596S-5.0
150KHz 5.0V/3A Switching Converters, Regulators & Controllers (Update 20/05/2026)
Part No.:  LM2596S-5.0
Date added::  06/12/2013
Brand:  NS
Origin:  Genuine
Package:  TO-263(5)
Category:  Switching Regulators
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 17,000 16,200 15,300 14,500 13,600
Product Unit:  pcs
In stock:  424 pcs
Views:  7802
Quantity: 
  1. Product information
LM2596S-5.0 TO-263 SMD Package  DataSheet

SIMPLE SWITCHER® Power Converter 150 kHz 3A Step-Down Voltage Regulator

 Features:
  • 5V output version ±4% max over line and load conditions
  • Guaranteed 3A output current
  • Input voltage range up to 40V
  • Requires only 4 external components
  • Excellent line and load regulation specifications
  • 150 kHz fixed frequency internal oscillator
  • TTL shutdown capability
  • Low power standby mode IQ typically 80 μA
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
 Applications
  • Simple high-efficiency step-down (buck) regulator
  • Efficient pre-regulator for linear regulators
  • On-card switching regulators
  • Positive to negative converter (Buck-Boost)
Specificatons:
 Standard Package  500 / Rell
 Family  PMIC - Voltage Regulators
 DC DC Switching Regulators
 Series  SIMPLE SWITCHER®
 Type  Step-Down (Buck)
 Output Type  Fixed
 Number of Outputs  1
 Voltage - Output  5V
 Voltage - Input  4.5 V ~ 40 V
 PWM Type  Voltage Mode
 Frequency - Switching  150 kHz
 Current - Output  3A
 Operating Temperature  -40°C ~ 125°C
 Mounting Type  Surface Mount
 Package / Case  TO-263-6, TO-263BA,
 D²Pak (5 Leads + Tab)
 Supplier Device Package  TO-263-5
 Description

The LM2596 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, and an adjustable output version.

Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation†, and a fixed-frequency oscillator. The LM2596 series operates at a switching frequency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Available in a standard 5-lead TO-220 package with several different lead bend options, and a 5-lead TO-263 surface mount package. A standard series of inductors are available from several different manufacturers optimized for use with the LM2596 series. This feature greatly simplifies the design of switch-mode power supplies.

Other features include a guaranteed ±4% tolerance on output voltage under specified input voltage and output load conditions, and ±15% on the oscillator frequency. External shutdown is included, featuring typically 80 μA standby current.Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault conditions.