Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 61
Total accessing: 9761245
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CD4503BE
CMOS Hex Non-Inverting Buffer with 3-State Outputs (Update 04/04/2014)
Part No.:  CD4503BE
Date added::  14/12/2012
Origin:  Genuine
Package:  DIP(16)
Category:  Logic - Buffers, Drivers, Receivers, Transceivers
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (VNĐ) 7,000 6,700 6,300 6,000 5,600
Product Unit:  pcs
In stock:  426 pcs
Views:  4011
Quantity: 
  1. Product information
CD4503BE  DataSheet

CMOS Hex Non-Inverting Buffer with 3-State Outputs

Descriptions
CD4502B is a hex noninverting buffer with 3-state outputs having high sink- and source-current capability. Two disable controls are provided, one of which controls four buffers and the other controls the remaining two buffers.

Specifications
 Manufacturer  Texas Instruments
 Product Category  Multiplexer Switch ICs
 RoHS  Yes
 Number of Channels  3 Channel 
 On Resistance (Max)  1050 Ohms
 Propagation Delay Time  60 ns
 On Time (Max)  720 ns
 Off Time (Max)  450 ns
 Supply Voltage range  3V - 20V
 Operating Temperature  -55oC - +125oC
 Package / Case  PDIP-16
 Packaging  Tube
 Mounting Style  Through Hole
 Number of Switches  3
 Factory Pack Quantity  25
 Type  Analog Multiplexer