Today 12/01/2026 - 02:49:04 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
53
Total accessing:
7438320
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
> EVND8AA03B14
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
EVND8AA03B14
VR 10K (103) Top-adjust
(
Update 16/10/2018
)
Part No.:
EVND8AA03B14
Date added::
03/09/2013
Brand:
Panasonic
Origin:
Malaysia
Package:
DIP(3)
Category:
Trimmer Potentiometers
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
2,500
2,300
2,000
1,800
1,500
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
4878
Quantity:
Note:
Product information
VR 10K (103)
Trimmer Potentiometers
( Part: EVND8AA03B13)
Features
Carbon Composition Trimmer Potentiometers
Top-adjust available
Radial taping supported
High reliability (dustproof construction)
500pcs / Polyethylene Bag (Bulk)
Recommended Applications
Audio Visual Equipment, Home Electrical Appliances
Tag: VR , trim pot, bien tro, trimmer, potentimeter
Document
:
DataSheet
Resistance (Ohms)
10K (Marking 103)
Taper
Linear
Number Of Turns
Single
Mounting Type
Through Hole
Adjustment Type
Top-adjust
Package / Case
Square - 0.295" L x 0.252" W x 0.256" H
(7.50mm x 6.40mm x 6.50mm)
Lead Free Status / RoHS Status
Lead free / RoHS Compliant
Power (watts)
0.1W, 1/10W
Tolerance
±20%
Resistive Material
Carbon
Dimensions in mm (not to scale)
Items 12/26