Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 81
Total accessing: 9763163
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CD4017BE
CMOS Decade Counter with 10 Decoded Outputs (Update 23/09/2017)
Part No.:  CD4017BE
Date added::  23/08/2013
Origin:  Genuine
Package:  DIP(16)
Category:  Logic - Counters, Dividers
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (VNĐ) 7,000 6,400 5,800 5,600 5,200
Product Unit:  pcs
In stock:  454 pcs
Views:  4719
Quantity: 
  1. Product information

CD4017BE DIP-16  DataSheet

CMOS Decade Counter with 10 Decoded Outputs

Description

CD4017B and CD4022B are 5-stage and 4-stage Johnson counters having 10 and 8 decoded outputs, respectively. Inputs include a CLOCK, a RESET, and a CLOCK INHIBIT signal. Schmitt trigger action in the CLOCK input circuit provides pulse shaping that allows unlimited clock input pulse rise and fall times.

These counters are advanced one count at the positive clock signal transition if the CLOCK INHIBIT signal is low. Counter advancement via the clock line is inhibited when the CLOCK INHIBIT siganl is high. A high RESET signal clears the counter to its zero count. Use of the Johnson counter configuration permits high-speed operation, 2-input decode-gating and spike-free decoded outputs. Anti-lock gating is provided, thus assuring proper counting sequence.

Features

  • Fully static operation
  • Medium speed operation…10 MHz (typ.) at VDD = 10 V
  • Standardized, symmetrical output characteristics
  • 100% tested for quiescent current at 20 V
  • 5-V, 10-V, and 15-V parametric ratings
  • Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of ’B’ Series CMOS Devices"
Applications:
  • Decade counter/decimal decode display (CD4017B)
  • Binary counter/decoder
  • Frequency division
  • Counter control/timers
  • Divde-by-N counting
  • For further application information, see ICAN-6166 "COS/MOS MSI Counter and Register Design and Applications