Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 61
Total accessing: 9761552
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
BT134-600E
TRIAC Logic - Sensitive Gate 600V 4A (Update 20/12/2025)
Part No.:  BT134-600E
Date added::  16/09/2013
Brand:  NXP
Origin:  Gennuine
Package:  SOT-82(3 pin)
Category:  Triacs
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 6,000 5,700 5,400 5,100 4,800
Product Unit:  pcs
In stock:  105 pcs
Views:  11341
Quantity: 
  1. Product information
  2. Products equivalent
BT134-600E 4A/600V Sensitive Gate Trias

Product description
Planar passivated sensitive gate four quadrant triac in a SOT82 plastic package intended for use in general purpose bidirectional switching and phase control applications. This "series E" sensitive gate triac is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.

Features
  • Compact package
  • Direct interfacing to logic level ICs
  • Direct interfacing to low power gate drive circuits
  • High blocking voltage capability
  • Low holding current for low current loads and lowest EMI at commutation
  • Planar passivated for voltage ruggedness and reliability
  • Sensitive gate
  • Triggering in all four quadrants
Applications
  • General purpose low power motor control
  • Home appliances
  • Industrial process control
Specifications
Manufacturer NXP
Family Triacs
Series E
Triac Type Logic - Sensitive Gate
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 4A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 27A
Current - Gate Trigger (Igt) (Max) 10mA
Current - Hold (Ih) (Max) 15mA
Configuration Single
Mounting Type Through Hole
Package / Case SOT-82
Supplier Device Package SOT-82-3
Packaging Tube
Standard Package 50
Add to www.tme.vn  September 24, 2011
Document
Pinning information

Pin Symbol Description Simplified outline Graphic symbol
 1  T1  Main terminal 1 SOT82 Triac symbol
 2  T2  main terminal 2
 3  G  Gate
 MB  T2  mounting base; main terminal 2
jQuery(this).corner();
TRIAC Standard 600V 40A
Retail Price:
jQuery(this).corner();
BT136-600 (389)
TRIAC Standard 600V 4A
Retail Price: