Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 61
Total accessing: 9762486
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HC08N
Quadruple 2-Input Positive-AND Gates, DIP14 (Update 21/11/2025)
Part No.:  74HC08N
Date added::  02/12/2023
Origin:  Genuine
Package:  DIP(14)
Category:  Logic - Gates and Inverters
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 8,000 7,500 7,000
Product Unit:  pcs
In stock:  149 pcs
Views:  4479
Quantity: 
  1. Product information
74HC08N DIP14 Package Quadruple 2-Input Positive-AND Gates

Features
  • Wide Operating Voltage Range of 2 V to 6 V
  • Outputs Can Drive Up To 10 LSTTL Loads
  • Low Power Consumption, 20-µA Max ICC
  • Typical tpd = 8 ns
  • ±4-mA Output Drive at 5 V
  • Low Input Current of 1 µA Max
DESCRIPTION

The ’HC08 devices contain four independent 2-input AND gates. They perform the Boolean function Y = A • B or Y = A\ + B\ in positive logic.

Parametrics
   SN74HC08
 Voltage Nodes (V)  6, 5, 2    
 Vcc range (V)  2.0 to 6.0    
 Input Level  CMOS    
 Output Level  CMOS    
 Output Drive (mA)  - 4 / 4    
 No. of Gates  4    
 Static Current  0.002    
 tpd max (ns)  21    
 Rating  Catalog    
 Technology Family  HC