Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 128
Total accessing: 10304521
 
Filter by Manufacturer

8-bit megaAVR
Made of genuine, high quality, stable source of supply
Preferential prices for producers and the amount of regular customers.
If you do not find the type you need? contact us

 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AT90USB162-16AU
MCU AVR USB 16K FLASH (Update 24/01/2022)
Part No.:  AT90USB162-16AU
Date added::  22/10/2013
Brand:  ATMEL
Origin:  Genuine
Package:  TQFP(32)
Category:  Microcontrolers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 74,000 73,000 72,000 71,000 70,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  8021
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
AT90USB162-16AU TQFP-32  DataSheet

8-bit  AVR Microcontroller, 16KB Flash, 32-pin, USB Control

Specification:
 Core:  AVR 8-bit
 Data Bus Width:  8-bit
 Program Memory Type:  Flash
 Program Memory Size:  16 KB
 Data RAM Size:  4 KB (512 x 8)
 Interface Type:  SPI, USART
 Maximum Clock Frequency:  16 MHz
 Number of Programmable I/Os:  22
 Number of Timers:  3
 Operating Supply Voltage:  2.7 to 5.5V
 Operating Temperature:  -40oC+ 85oC
jQuery(this).corner();
2.4 GHz wireless data transmission,...
Retail Price:
jQuery(this).corner();
AT90USB162 USB Header Board
Retail Price:
jQuery(this).corner();
MCU AVR USB 16K FLASH QFN-32
Retail Price:
jQuery(this).corner();
IC MCU 8BIT 16KB FLASH TQFP32
Retail Price: