Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 110
Total accessing: 10302899
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
IR2184
IR2184 Half Bridge Driver DIP8 (Update 22/10/2022)
Part No.:  IR2184
Date added::  16/11/2013
Brand:  IR
Origin:  Genuine
Package:  DIP(8)
Category:  Drivers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 54,000 53,000 52,000 51,000
Product Unit:  pcs
In stock:  103 pcs
Views:  12239
Quantity: 
  1. Product information
  2. Products related
IR2184 DIP-8  DataSheet

Half Bridge Driver, SoftTurn-On, Single Input Plus Inverting Shut-Down, 500ns Deadtime in a 8-Lead package

Specifications
Parameter Value
Family HVIC  General Purpose HVICs
Channels  2
Topology  Half Bridge
Application  General Purpose / Motor Control
Voffset  600
Io+/Io- (mA)  1900 / 2300
Separate Power and Logic Ground  Yes
UVLO  Vcc / Vbs
VBSUV+ / VCCUV+ Min (V)  8.0
VBSUV+ / VCCUV+ Typ (V)  8.9
VBSUV+ / VCCUV+ Max (V)  9.8
VBSUV- / VCCUV- Min (V)  7.4
VBSUV- / VCCUV- Typ (V)  8.2
VBSUV- / VCCUV- Max (V)  9.0
DT / SDT min (ns)  280
DT / SDT typ (ns)  400
DT / SDT max (ns)  520
T on typ (ns)  680
T on max (ns)  900
T off typ (ns)  270
T off max (ns)  400
Single Input  Yes
Package  8 Lead
Part Status  Active
Support Docs:  Datasheet
   Simulation Model
   Demo Board
   IRS2184 Comparison
   News Release
   Lead Free Datasheet
jQuery(this).corner();
IR2101 (97)
IR2101 High and Low Side Driver DIP...
Retail Price: