Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
     LED 1W
     LED SMD-0603
     LED SMD-0805
     LED SMD-1206
     LED SMD-1210
     LED SMD-5050
     LED Matrix
 
Visitors
Visitors Online : 85
Total accessing: 9059868
 
Filter by Manufacturer

Other Comp. & Accessori >
LEDs > LED 1W > LED1W-WW
Images are for reference only, Please See Product Specifications
LED1W-WW
High Power LED-1W, Warm White color (Update 29/07/2025)
Part No.:  LED1W-WW
Date added::  04/09/2013
Brand:  TAKAMISAWA
Origin:  China
Package:  SMD(2)
Category:  LED 1W
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 3,000 2,900 2,800 2,700 2,600
Product Unit:  pcs
In stock:  20 pcs
Views:  5911
Quantity: 
  1. Product information
  2. Products related
LED1W-WW High Power LED-1W, Warm White color

Category Optoelectronics
Family LED Lighting - White
CCT (K) 3000K ~ 3200K
Flux @ 25°C, Current - Test 85 LM ~ 95 LM
Lumens/Watt @ Current - Test 70 LM/W
Current - Test 350mA
Voltage - Forward (Vf) Typ 3.25V (3.2 V ~ 3.4 V)
CRI (Color Rendering Index) 75
Current 350mA
Lumens @ Current - Max 120 lm
Voltage - Forward @ Max Current 3.8V
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD,
Flux @ 85°C, Current - Test 70 lm
Thermal Resistance of Package 10°C/W
Add to www.tme.vn Wednesday, September 04, 2013
 
jQuery(this).corner();
1x1W High Power Constant Current LE...
Retail Price:
jQuery(this).corner();
LDR-3x1W (13)
3x1W High Power Constant Current LE...
Retail Price:
jQuery(this).corner();
LDR-1x3W (80)
1x3W High Power Constant Current LE...
Retail Price: