Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 84
Total accessing: 10301806
 
Filter by Manufacturer

Other Comp. & Accessori >

 Filter:
View : Simple   List   Gallery       Show items per page
Select Part No.DescriptionPricing (USD)Add to card
MTS-123
Sub-Miniature Toggle Switches 3 pins (ON)-OFF-(ON) SPDT
Sub-Miniature Toggle Switches 3 pins (ON)-OFF-(ON) SPDT
Package: DIP(3), Brand: OEM, Origin: China
Sub-Miniature Toggle Switches 3 pins (ON) - OFF - (ON) SPDT
Rating: 2A 250VAC, 5A 120VAC
Momentary type, SPDT (ON)-OFF-(ON)
Mounting Hole Diameter: 5.8mm / 0.23"
3 Pin 2.0mm Width Terminals
Update: 22/08/2024 - 10:36 AM
Q.tyUnit price
1 0.55
50 0.53
100 0.50
In stock:
50 pcs

KCD1-110
Switch KCD1-110 2Pin 6A 250V Black Unilluminated
Switch KCD1-110 2Pin 6A 250V Black Unilluminated
Package: DIP(2), , Origin: Genuine
Operation mode: ON-OFF
Rated voltage: 6A 250V AC
Rated current: 10A 125V AC
Contact Resistance: 50mΩ Max
Insulation Resistance: 100MΩ Min
Update: 18/04/2026 - 03:31 PM
0.20In stock:
217 pcs

KCD4-201/4PN
Switch KCD4-201 4Pin 16A 250V Black Unilluminated
Switch KCD4-201 4Pin 16A 250V Black Unilluminated
Package: DIP(4), Brand: OEM, Origin: China
Operation mode: ON-OFF
Rated voltage: 16A 250V AC
Rated current: 20A 125V AC
Insulated resistance: ≥100M ohm
Contact resistance:≤50m ohm
Dielectric strength: 1500VAC/5S
Update: 13/12/2022 - 03:39 PM
Q.tyUnit price
1 0.60
50 0.55
100 0.50
In stock:
400 pcs

MPB11102
Pushbutton switches Black color
Pushbutton switches Black color
Brand: APEM, Origin: China
Push Button Momentary Switch
Single Pole Single Throw
Normally Open (Push to ON)
0.3 Amp 125VAC
200 pcs / Bag
Update: 27/04/2019 - 11:23 AM
Q.tyUnit price
1 0.25
25 0.24
50 0.23
100 0.22
200 0.20
In stock:
981 pcs

MPB11106
Pushbutton switches Red color
Pushbutton switches Red color
Brand: APEM, Origin: China
Push Button Momentary Switch
Single Pole Single Throw
Normally Open (Push to ON)
0.3 Amp 125VAC
200 pcs / Bag
Update: 27/04/2019 - 11:23 AM
Q.tyUnit price
1 0.25
25 0.24
50 0.23
100 0.22
200 0.20
In stock:
971 pcs

PushSW8x8L
Push SW 8x8mm latching ON/OFF
Push SW 8x8mm latching ON/OFF
Package: DIP(6), Brand: TAKAMISAWA, Origin: China
Mini Push SW blue latching ON OFF
Size 8x8mm
Circuit: DPDT
mounting type: through Hole
Update: 16/01/2023 - 11:41 AM
Q.tyUnit price
1 0.10
25 0.10
100 0.09
250 0.09
500 0.08
In stock:
2005 pcs

SS-12D07VG6
SS-12D07VG6 Slide Switch
SS-12D07VG6 Slide Switch
Package: DIP(5), , Origin: China
Current Rating (DC): 500mA   
Voltage Rating (DC): 50V   
Switch Height: 4.7mm   
Switch Length: 8.7mm
Switch Width: 4.4mm   
Operating Temperature: -10℃~+50℃
Update: 17/01/2024 - 03:22 PM
Q.tyUnit price
1 0.05
50 0.05
100 0.05
In stock:
200 pcs

View : Simple   List   Gallery       Show items per page

You are in page 1 / 1 (Total 7 Items )