Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 83
Total accessing: 10303330
 
Filter by Manufacturer

 Filter:
View : Simple   List   Gallery       Show items per page
Select Part No.DescriptionPricing (USD)Add to card
SLW100-03
Chì hàn 0.3mm Sn63% - 100g
Chì hàn 0.3mm Sn63% - 100g
Brand: TAKAMISAWA
Chì hàn chất lượng cao 100g/cuộn
Đường kính: 0.3mm
Tỉ lệ Thiếc : Sn63% , chì 37%, Flux 2%
Update: 21/07/2026 - 04:29 PM
CallIn stock:
5 Coil

SLW100-08
Solder wire 0.8mm Sn63% 100g
Solder wire 0.8mm Sn63% 100g
Brand: TAKAMISAWA
 
Update: 27/05/2026 - 03:30 PM
7.85In stock:
67 Coil

SLW800-08
Solder wire TELECORE PLUS 63Sn/37Pb 0.81mm, 800g
Solder wire TELECORE PLUS 63Sn/37Pb 0.81mm, 800g
Brand: TAKAMISAWA
Update: 22/08/2014 - 10:27 AM
22.75In stock:
0 (out of stock)

PD-3063
Solder Paste 63Sn/37Pb
Solder Paste 63Sn/37Pb
Brand: TAKAMISAWA, Origin: PPD
Alloy: 63Sn/37Pb
solder paste‘s are suitable for the stringent requirements of surface mount technology
Update: 24/02/2022 - 10:14 AM
Q.tyUnit price
1 3.50
10 3.45
25 3.40
In stock:
90 Set

L301808
Solder wire 0.8mm Sn63%
Solder wire 0.8mm Sn63%
Brand: Lodestar
 
Update: 15/07/2026 - 01:01 PM
72.50In stock:
10 Coil

L301810
Solder wire 1.0mm Sn63%
Solder wire 1.0mm Sn63%
Brand: Lodestar
 High quality solder wire (Large / 1.0mm)
Update: 12/05/2026 - 04:00 PM
72.50In stock:
10 Coil

MP6380
Solder Paste
Solder Paste
Brand: TAKAMISAWA
Alloy: 63Sn/37Pb
solder paste‘s are suitable for the stringent requirements of surface mount technology
Update: 23/05/2018 - 09:21 AM
2.75In stock:
0 (out of stock)

RMA223
Flux RMA-223 10cc
Flux RMA-223 10cc
Brand: TAKAMISAWA
The RMA-223 solder paste is a homogeneous mixture of the highest quality
pre-alloyed solder powders and mildly activated resin paste flux. With a special blend of gelling additives in this formula, it prevents segregation of solder cream and provides a creamy mixture ready for application. The residue from RMA-223 is light amber and clear of solder balls. RMA-223 is a cream conforming to ANSI/J-STD-004-006
Update: 15/10/2025 - 11:56 AM
1.75In stock:
73 Tip

CP-2515
CP-2515-10 Desoldering Wick High-quality, Made in Japan
CP-2515-10 Desoldering Wick High-quality, Made in Japan
Brand: TAIYO ELECTRIC, Origin: Japan
Goot Desoldering Wick is high quality desoldering braid with unique no clean flux, pure oxygen-free copper wire. 2.5mm width, 1.5m length, Made in Japan.
Update: 02/04/2026 - 03:29 PM
3.55In stock:
48 pcs

CP-2515 (China)
CP-2515: Dây bấc lấy chì, Made in China
CP-2515: Dây bấc lấy chì, Made in China
Brand: TAKAMISAWA, Origin: China
 
Update: 06/08/2015 - 08:28 AM
Q.tyUnit price
1 2.00
12 1.90
36 1.80
60 1.70
120 1.60
In stock:
0 (out of stock)

ZJ18
Soldering paste ZJ-18
Soldering paste ZJ-18
Brand: TAKAMISAWA

Soldering Flux paste ZJ-18, 150g
Update: 26/12/2013 - 10:28 AM
2.00In stock:
0 (out of stock)

View : Simple   List   Gallery       Show items per page

You are in page 1 / 1 (Total 11 Items )