| Select | Part No. | Description | Pricing (USD) | Add to card |
| B3U-1000P
| SMD Micro Switch 2.5 x 3.0 x 1.6 mm Package: SMD(2), Brand: TAKAMISAWA, Origin: China Size 2.5x3.0mm h=1.6mm
Thrust: 1.5N = 150g +/- 25%
special dust-resistant design allows operation even in very dusty environments .Update: 28/10/2024 - 10:13 AM | | Q.ty | Unit price | | 1 | 0.15 | | 100 | 0.14 | | 250 | 0.14 | | 500 | 0.13 | | 1000 | 0.12 |
| In stock: 3918 1 pc |
| SW-5Way-SMD
| 5-Way SMD Tact Switch Package: SMD(10), Brand: TAKAMISAWA, Origin: Taiwan 5 way multifunction switch low-profile
Rating: 20mA 12V DC
Contact resistance: 100 mΩ max.
Insulation resistance: 100MΩ min.100V DC
Life time: 50,000 CyclesUpdate: 06/09/2017 - 10:53 AM | | Q.ty | Unit price | | 1 | 0.50 | | 25 | 0.45 | | 100 | 0.43 | | 500 | 0.40 | | 1000 | 0.36 |
| In stock: 304 pcs |
| SW603045-W
| SMD Tact Switch 6.0x3.0x4.5mm White Package: SMD(2), Brand: OEM, Origin: China Dimensions:6.0x3.0x4.5mm SMD-2pin
High reliability with sealed contact structureUpdate: 02/08/2022 - 11:55 AM | | Q.ty | Unit price | | 1 | 0.05 | | 100 | 0.05 | | 500 | 0.04 | | 1000 | 0.04 |
| In stock: 1961 pcs |
| KAN0647-0312C
| SMD Tact Switch 6x6x3.1 mm RED Package: SMD(4), Brand: TAKAMISAWA, Origin: China Small Dimension : SMD 6 x 6 x 3.1 mm
Mechanical Min: 106 cycles
Good FeelingUpdate: 07/08/2023 - 11:33 AM | | Q.ty | Unit price | | 1 | 0.05 | | 100 | 0.05 | | 250 | 0.05 | | 500 | 0.04 |
| In stock: 0 (out of stock) |
| TSW 24H-2-1
| Tact Switch 6x6x5 mm Right Angle, Black Package: DIP(4), Brand: OEM, Origin: China Small Dimension : 6 x 6 x 5 mm
Right angle
Operating Force: 160gf
Mechanical Life: 80,000 Cycles
Contact Rating @ Voltage: 0.05A @ 12VDC
Operating Temperature: -30°C ~ 80°C
Good Feeling
Through holeUpdate: 21/07/2026 - 01:55 PM | | Q.ty | Unit price | | 1 | 0.08 | | 500 | 0.08 | | 1000 | 0.08 |
| In stock: 800 pcs |
| SW603625-R2
| SMD Tact Switch 6.0x3.6x2.5mm Red Package: SMD(2), Brand: TAKAMISAWA Dimensions:6.0x3.6x2.5mm SMD 2-pin
High reliability with sealed contact structureUpdate: 17/03/2026 - 01:26 PM | | Q.ty | Unit price | | 1 | 0.08 | | 100 | 0.06 | | 1000 | 0.05 |
| In stock: 4565 pcs |
| SW603625-W2
| SMD Tact Switch 6.0x3.6x2.5mm White Package: SMD(2), Brand: TAKAMISAWA
Dimensions:6.0x3.6x2.5mm SMD-2pin
High reliability with sealed contact structure Update: 20/10/2023 - 05:05 PM | | Q.ty | Unit price | | 1 | 0.08 | | 100 | 0.06 | | 1000 | 0.05 |
| In stock: 553 pcs |
| KAN0647-0312B
| SMD Tact Switch 6x6x3 mm RED Package: SMD(4), Brand: TAKAMISAWA, Origin: China Update: 04/05/2026 - 12:02 PM | | Q.ty | Unit price | | 1 | 0.08 | | 300 | 0.08 | | 500 | 0.08 |
| In stock: 3000 pcs |
| KAN0611-0502
| Tact Switch 6x6x5 mm RED Package: DIP(4), Brand: TAKAMISAWA, Origin: China Small Dimension : 6 x 6 x 5 mm
Mechanical Min: 1x106 cycles
Good Feeling
High QualityUpdate: 18/11/2020 - 11:18 AM | | Q.ty | Unit price | | 1 | 0.08 | | 100 | 0.07 | | 300 | 0.07 | | 500 | 0.06 | | 1000 | 0.05 |
| In stock: 2536 pcs |
| KAN0611-0501B
| Tact Switch 6x6x5 mm Black Package: DIP(4), Brand: TAKAMISAWA, Origin: China Update: 02/04/2026 - 03:36 PM | | Q.ty | Unit price | | 1 | 0.05 | | 100 | 0.05 | | 300 | 0.05 | | 500 | 0.04 |
| In stock: 2052 pcs |
| KAN0611-0601B
| Tact Switch 6x6x6mm Black Package: DIP(4), Brand: TAKAMISAWA, Origin: China Update: 02/04/2026 - 03:37 PM | | Q.ty | Unit price | | 1 | 0.05 | | 100 | 0.05 | | 300 | 0.05 | | 500 | 0.04 |
| In stock: 1965 pcs |
| KAN0611-1201B
| Tact Switch 6x6x12 mm Black Package: DIP(4), Brand: TAKAMISAWA, Origin: Taiwan Small Dimension : 6 x 6 x 12 mm
Mechanical Min: 1x105 cycles
Good FeelingUpdate: 18/04/2026 - 03:33 PM | | Q.ty | Unit price | | 1 | 0.08 | | 100 | 0.07 | | 300 | 0.07 | | 500 | 0.06 | | 1000 | 0.05 |
| In stock: 1000 pcs |
| KAN0611-1501B
| Tact Switch 6x6x15 mm Black Package: DIP(4), Brand: TAKAMISAWA, Origin: Taiwan Small Dimension : 6 x 6 x 15 mm
Mechanical Min: 1x105 cycles
Good FeelingUpdate: 23/09/2022 - 01:12 PM | | Q.ty | Unit price | | 1 | 0.08 | | 100 | 0.06 | | 500 | 0.05 |
| In stock: 2014 pcs |
| KAN1211-0701C
| Tact Switch 12x12x7mm Round Knob (Black) Package: DIP(4), Brand: TAKAMISAWA, Origin: China Update: 24/10/2022 - 10:17 AM | | Q.ty | Unit price | | 1 | 0.05 | | 100 | 0.05 | | 300 | 0.05 | | 500 | 0.04 | | 1000 | 0.04 |
| In stock: 5841 pcs |
| KAN1211-1001C
| Tact Switch 12x12x10mm Round Knob (Black) Package: DIP(4), Brand: TAKAMISAWA, Origin: China Standard 12mm square momentary button
Great for user input on a PCB
Breadboard friendly
RoHS CompliantUpdate: 24/06/2023 - 04:03 PM | | Q.ty | Unit price | | 1 | 0.06 | | 100 | 0.06 | | 250 | 0.05 | | 500 | 0.05 | | 1000 | 0.04 |
| In stock: 2018 pcs |
| KAN1210-0731C
| Tact Switch 12x12x7.3mm Square knob Black Package: DIP(4), Brand: TAKAMISAWA, Origin: China Update: 09/06/2026 - 10:55 AM | | Q.ty | Unit price | | 1 | 0.08 | | 50 | 0.07 | | 300 | 0.07 | | 500 | 0.06 | | 1000 | 0.06 |
| In stock: 996 pcs |