Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 33
Total accessing: 9761493
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ADC0809CCN
8-Bit μP Compatible A/D Converters with 8-Channel Multiplexer (Update 06/03/2017)
Part No.:  ADC0809CCN
Date added::  27/11/2013
Brand:  NS
Origin:  Genuine
Package:  DIP(28)
Category:  Analog-to-Digital Converter
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 55,000 52,300 49,500 46,800 44,000
Product Unit:  pcs
In stock:  96 pcs
Views:  8225
Quantity: 
  1. Product information
  2. Products equivalent
ADC0809CCN 8-Bit μP Compatible A/D Converters with 8-Channel Multiplexer  Datasheet
 
  Features
  • Easy interface to all microprocessors
  • Operates ratiometrically or with 5 VDC or analog span adjusted voltage reference
  • No zero or full-scale adjust required
  • 8-channel multiplexer with address logic
  • 0V to VDD input range
  • Outputs meet TTL voltage level specifications
  • ADC0809 equivalent to MM74C949-1

Description

The ADC0809 data acquisition component is a monolithic CMOS device with an 8-bit analog-to-digital converter, 8-channel multiplexer and microprocessor compatible control logic. The 8-bit A/D converter uses successive approximation as the conversion technique. The converter features a high impedance chopper stabilized comparator, a 256R voltage divider with analog switch tree and a successive approximation register. The 8-channel multiplexer can directly access any of 8-single-ended analog signals.

The device eliminates the need for external zero and full-scale adjustments. Easy interfacing to microprocessors is provided by the latched and decoded multiplexer address inputs and latched TTL TRI-STATE outputs.

The design of the ADC0809 has been optimized by incorporating the most desirable aspects of several A/D conversion techniques. The ADC0809 offers high speed, high accuracy, minimal temperature dependence, excellent long-term accuracy and repeatability, and consumes minimal power. These features make this device ideally suited to applications from process and machine control to consumer and automotive applications.

 
Resolution (Bits) 8    
Sample Rate (max) (SPS) 10kSPS    
# Input Channels 8    
Interface Parallel CMOS    
Input Range VDD    
Power Consumption (Typ) (mW) 1.5    
Reference Mode Ext    
Architecture SAR    
Analog Voltage AV/DD (Min) (V) 4.5    
Analog Voltage AV/DD (Max) (V) 6.3    


jQuery(this).corner();
Delta-sigma 24-Bit A/D Converter, S...
Retail Price:
jQuery(this).corner();
ADS1212P (12)
Delta-sigma 22-Bit A/D Converter, S...
Retail Price: