Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 54
Total accessing: 10306577
 
Filter by Manufacturer
PIC18F 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging
as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC18F4431-I/P
MCU 8BIT 16KB FLASH DIP-40 (Update 28/06/2024)
Part No.:  PIC18F4431-I/P
Date added::  30/09/2013
Brand:  Microchip
Origin:  Genuine
Package:  DIP(40)
Category:  PIC18F MCU
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 5.40 5.35 5.30 5.25 5.20
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  12975
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
PIC18F4431-I/P MCU 8BIT 16KB FLASH DIP-40

Datasheets PIC18F2x31, 4x31 Data Sheet
SSP Module Errata
PIC18F2x31, 4x31 Rev A2 Silicon Errata
PIC18F2x31, 4x31 Rev A3 Silicon Errata
PIC18F2x31, 4x31 Data Sheet Errata
Timer1 Errata
PIC18F2x31, 4x31 Programming Specification
Standard Package 10
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® 18F
Packaging Tube
Core Processor PIC
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, Power Control PWM, QEI, POR, PWM, WDT
Number of I /O 36
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 768 x 8
Voltage - Supply (Vcc/Vdd) 4.2 V ~ 5.5 V
Data Converters A/D 9x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 40-DIP (0.600", 15.24mm)
Other Names PIC18F4431IP
jQuery(this).corner();
EASYPIC (30)
EasyPIC Development KIT
Retail Price:
jQuery(this).corner();
AD-ICSP (49)
Adapter ICSP
Retail Price:
jQuery(this).corner();
MCU 8BIT 14KB FLASH DIP-40
Retail Price: