Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 26
Total accessing: 9762901
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TIP127
Transistor PNP - Darlington 100V 5A 2W (Update 04/12/2025)
Part No.:  TIP127
Date added::  29/08/2024
Brand:  ST
Origin:  Genuine
Package:  TO-220(3)
Category:  PNP Power Transistor
Pricing: 
Quantity (pcs)1 - 99 100 - 299 300+
Unit price (VNĐ) 9,000 8,500 8,000
Product Unit:  pcs
In stock:  94 pcs
Views:  1074
Quantity: 
  1. Product information
TIP127 Transistor NPN - Darlington 100V 5A 2W

Datasheets TIP120-122, TIP125-127
Other Related Documents TIP122 View All Specifications
Categories Discrete Semiconductor Products - Transistors - Bipolar (BJT) - Single   
Manufacturer STMicroelectronics
Series -
Packaging Tube
Transistor Type NPN - Darlington 
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 4V @ 20mA, 5A
Current - Collector Cutoff (Max) 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 3V
Power - Max 2W
Frequency - Transition -
Operating Temperature 150°C (TJ) 
Mounting Type Through Hole
Package / Case TO-220-3 
Supplier Device Package TO-220