Today 10/01/2026 - 09:29:04 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
111
Total accessing:
7405017
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
> AL8843SP-13
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
AL8843SP-13
40V 3A Step-Down Led Driver 8-SOIC
(
Update 04/05/2023
)
Part No.:
AL8843SP-13
Date added::
04/05/2023
Brand:
Diodes Inc.
Origin:
Genuine
Package:
SOIC(8)
Category:
LED Driver
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100 - 249
250+
Unit price (VNĐ)
11,000
10,500
10,000
9,500
Product Unit:
pcs
In stock:
585 pcs
Views:
2434
Quantity:
Note:
Product information
AL8843SP-13
40V 3A Step-Down Led Driver 8-SOIC
DataSheet
Specifications
Category
Integrated Circuits (ICs)
Power Management (PMIC)
LED Drivers
Mfr
Diodes Incorporated
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Current - Output / Channel
3A
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Exposed Pad
Supplier Device Package
8-SO-EP
add to
www.tme.vn
April 25, 2023
Items 1/12