Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 92
Total accessing: 10300350
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
RTL8019-AS
RTL8019AS (Update 01/09/2013)
Part No.:  RTL8019-AS
Date added::  01/09/2013
Brand:  Realtek
Origin:  Genuine
Package:  TQFP(100)
Category:  Ethernet
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 80,000 76,000 72,000 86,000 64,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  8719
Quantity: 
  1. Product information
  2. Products related
 General Description
This product is covered by one or more of the following patents:
US5,307,459, US5,434,872, US5,732,094, US6,570,884, US6,115,776, and US6,327,625. 
The RTL8019AS integrates the RTL8019A and 16K-byte SRAM in a single chip. It is designed not only to provide more friendly functions but also to save the effort of SRAM source and inventory. Most of the design spec. inherit from RTL8019A  Features
  • 100-pin PQFP
  • 16K byte SRAM built in
  • Compliant to Ethernet II and IEEE802.3 10Base5, 10Base2, 10BaseT
  • Supports UTP, AUI & BNC auto-detect
  • Software compatible with NE2000 on both 8 and 16-bit slots
  • Supports jumper, jumperless and PnP modes
  • Supports PnP auto detect mode
  • Supports Full-Duplex Ethernet function to double channel bandwidth
  • Supports three level power down modes:
    • Sleep
    • Power down with internal clock running clock
    • Power down with internal halted
  • Built-in data prefetch function to improve performance
  • Supports auto polarity correction for 10BaseT
  • Support 8 IRQ lines
  • Supports IO address fully decode mode
  • Supports 16K, 32K, 64K and 16K-page mode access to BROM (up to 256 pages with 16K bytes/page), and Flash memory read/write
  • Supports BROM disable command to release memory after remote boot
  • Capable of programming blank 9346 on board for manufacturing convenience
  • Support 4 diagnostic LED pins with programmable outputs
  • Improves the blinking problem of CRS LED when the cable is not connected 
 Download Page Links
 
jQuery(this).corner();
HR911102A (190)
HR911102A RJ45 with Magnetics & LED
Retail Price:
jQuery(this).corner();
RJ45 with Magnetics & LED
Retail Price:
jQuery(this).corner();
FB2022 (0)
FB2022 FILTER
Retail Price:
jQuery(this).corner();
49.9R 1% SMD-0805 Resistor
Retail Price:
jQuery(this).corner();
ETH-CON (81)
Ethernet Connector Board, Size 21 x...
Retail Price: