Today 23/02/2026 - 08:42:34 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
111
Total accessing:
8298994
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
> STM32F103RBT6
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
STM32F103RBT6
MCU ARM 128KB FLASH MEM LQFP-64
(
Update 24/08/2023
)
Part No.:
STM32F103RBT6
Date added::
28/12/2013
Brand:
ST
Origin:
Genuine
Package:
LQFP(64)
Category:
ARM® Cortex™-M3 MCU
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50+
Unit price (USD)
2.50
2.40
2.30
Product Unit:
pcs
In stock:
47 pcs
Views:
5613
Quantity:
Note:
Product information
Products equivalent
STM32F103RBT6
MCU ARM 128KB FLASH MEM LQFP-64
Datasheets
STM32F103x(8,B) Datasheet
Standard Package
160
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
STM32 F1
Packaging
Tray
Core Processor
ARM® Cortex™-M3
Core Size
32-Bit
Speed
72MHz
Connectivity
CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
Peripherals
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I /O
51
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
20K x 8
Voltage - Supply (Vcc/Vdd)
2 V ~ 3.6 V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
64-LQFP
jQuery(this).corner();
STM32F205RCT6
(51)
MCU ARM® Cortex®-M3 STM32F2, IC 32-...
Retail Price:
5.25 USD
Items 9/17