Ngày 09/04/2026 - 09:16:23 PM
Ghi nhớ
Giỏ hàng của bạn
0 Mục
Tổng: $ 0.00
Trang Chủ
Giới Thiệu
Hỗ trợ
Hàng mới
Khuyến mãi
Đặt hàng
Liên hệ
VNĐ
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
63
Số lượt truy cập :
9059487
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
LK Bán dẫn & Cảm biến >
Data Conversion ICs
>
ADC (A/D Converters)
> ADE7753ARSZ
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
(Click vào hình để xem kích thước đầy đủ)
ADE7753ARSZ
ADE7753: Single Phase Multifunction Energy Metering
(
Cập nhật 30/11/2022
)
Mã hàng:
ADE7753ARSZ
Ngày đăng:
12/11/2012
Nhãn hiệu:
Analog Devices
Xuất xứ:
Chính hãng
Kiểu Chân:
SSOP(20)
Phân Nhóm:
ADC - Energy Metering
Giá bán:
6.00 (USD)
Đơn vị tính:
Con
Số lượng còn:
24 Con
Lượt xem:
8784
Số lượng mua:
Ghi chú:
Thông tin sản phẩm
ADE7753
: Single Phase Multifunction Energy Metering IC with di/dt Input (Serial-Port Interface)
DataSheet
Descriptions
The ADE77531 features proprietary ADCs and DSP for high accuracy over large variations in environmental conditions and time. The ADE7753 incorporates two second-order 16-bit Σ-Δ ADCs, a digital integrator (on CH1), reference circuitry, temperature sensor, and all the signal processing required to perform active, reactive, and apparent energy easurements, line-voltage period measurement, and rms More calculation on the voltage and current. The selectable on-chip digital integrator provides direct interface to di/dt current sensors such as Rogowski coils, eliminating the need for an external analog integrator and resulting in excellent long-term stability and precise phase matching between the current and voltage channels.
The ADE7753 provides a serial interface to read data, and a pulse output frequency (CF), which is proportional to the active power. Various system calibration features, i.e., channel offset correction, phase calibration, and power calibration, ensure high accuracy. The part also detects short duration low or high voltage variations. The positive-only accumulation mode gives the option to accumulate energy only when positive power is detected. An internal no-load threshold ensures that the part does not exhibit any ...
>> More detail...
Specifications
:
Manufacturer
Analog Device
Standard Package
66
Category
Integrated Circuits (ICs)
Family
ADC - Energy Metering
Input Impedance
390 kOhm
Measurement Error
0.1%
Voltage - I/O High
2.4V
Voltage - I/O Low
0.8V
Current - Supply
3mA
Voltage - Supply
4.75 V ~ 5.25 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Packaging
Tube
Edit By
www.tme.vn
Update
17 / 04 / 2012
Features
High accuracy; supports IEC 60687/61036/61268 and IEC 62053-21/62053-22/62053-23
On-chip digital integrator enables direct interface to current sensors with di/dt output
A PGA in the current channel allows direct interface to shunts and current transformers
Active, reactive, and apparent energy; sampled waveform; current and voltage rms
Less than 0.1% error in active energy measurement over a dynamic range of 1000 to 1 at 25°C
Positive-only energy accumulation mode available
Functional Block Diagram for ADE7753
Mục 3/9