Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 45
Total accessing: 9102514
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
2W10
2A/1000V BRIDGE RECTIFIER (Update 19/03/2026)
Part No.:  2W10
Date added::  11/07/2013
Brand:  HY
Origin:  Taiwan
Package:  WOG(4)
Category:  BRIDGE RECTIFIER
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250+
Unit price (VNĐ) 9,000 8,900 8,800 8,700
Product Unit:  pcs
In stock:  1740 pcs
Views:  8161
Quantity: 
  1. Product information
  2. Products equivalent
2W10 2A/1000V BRIDGE RECTIFIER

 Document :  Datasheet

 Product Category: Bridge Diodes

 Features
  • Diffused Junction
  • Low Forward Voltage Drop
  • High Reliability
  • High Surge Current Capability
  • Ideal for Printed Circuit Boards
  • UL Recognized File # E157705
 Mechanical Data
  • Case: Molded Plastic
  • Terminals: Plated Leads Solderable per IL-STD-202, Method 208
  • Polarity: As Marked on Body
  • Weight: 1.3 grams (approx.)
  • Mounting Position: Any
  • Marking: Type Number
RB-20
DIM Min Max
A 9.10 9.40
B 6.90 7.40
C 27.9 -
D 25.4 -
E 0.71 0.81
G 4.60 5.60
All Dimensions in mm
jQuery(this).corner();
DB107S (1788)
1A 1000V SMD BRIDGE
Retail Price:
jQuery(this).corner();
KBP206 (754)
2A 600V BRIDGE RECTIFIERS
Retail Price: