Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 48
Total accessing: 9761439
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
HEF4093BT
Quad 2-Input NAND Schmitt-Trigger (Update 30/06/2020)
Part No.:  HEF4093BT
Date added::  31/01/2013
Brand:  NXP
Origin:  Genuine
Package:  SOIC(14)
Category:  Logic - Gates and Inverters
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (VNĐ) 3,500 3,200 3,000 2,800 2,500
Product Unit:  pcs
In stock:  1094 pcs
Views:  4575
Quantity: 
  1. Product information
HEF4093BT Quad 2-Input NAND Schmitt-Trigger  Data Sheet

General description:
The HEF4093B is a quad two-input NAND gate. Each input has a Schmitt trigger circuit. The gate switches at different points for positive-going and negative-going signals. The difference between the positive voltage (VT+) and the negative voltage (VT-) is defined as hysteresis voltage (VH).

It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.

It is also suitable for use over both the industrial (-40 oC to +85 oC) and automotive (-40 oC to +125 oC) temperature ranges

Features and benefits:

  • Schmitt trigger input discrimination
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the automotive temperature range from : -40 C to +125 C
  • Complies with JEDEC standard JESD 13-B
Applications:
  • Wave and pulse shapers
  • Astable multivibrators
  • Monostable multivibrators
Block diagrams