Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 138
Total accessing: 10300860
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
IR2151
IR2151 Half Bridge Driver DIP8 (Update 02/06/2020)
Part No.:  IR2151
Date added::  16/11/2013
Brand:  IR
Origin:  Genuine
Package:  DIP(8)
Category:  Drivers
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 17,000 16,200 15,300 14,500 13,600
Product Unit:  pcs
In stock:  48 pcs
Views:  8682
Quantity: 
  1. Product information
  2. Products related
IR2151  DataSheet
Half Bridge Driver, LO In Phase with RT, Programmable Oscillating Frequency, 1.2us Deadtime in a 8-pin DIP package

Product Summary
  • VOFFSET 600V max.
  • Duty Cycle 50%
  • IO+/- 100 mA / 210 mA
  • VOUT 10 - 20V
  • Deadtime (typ.) 1.2 μs
Features
  • loating channel designed for bootstrap operation Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
  • Undervoltage lockout
  • Programmable oscillator frequency f = 1 / 1.4 x (RT + 75 Ohm ) x CT
  • Matched propagation delay for both channels
  • Low side output in phase with RT
Description
The IR2151 is a high voltage, high speed, self-oscillating power MOSFET and IGBT driver with both high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The front end features a programmable scillator which is similar to the 555 timer. The output drivers feature a high pulse current buffer stage and an internal deadtime designed for minimum driver cross-conduction. Propagation delays for the two channels are matched to simplify use in 50% duty cycle applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration that operates off a high voltage rail up to 600 volts.
jQuery(this).corner();
IR2101 (97)
IR2101 High and Low Side Driver DIP...
Retail Price: