Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 73
Total accessing: 10304736
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TB62726AFG
16-bit Constant-Current LED Driver (Update 05/08/2025)
Part No.:  TB62726AFG
Date added::  25/12/2012
Brand:  Toshiba
Origin:  Genuine
Package:  SSOP(24)
Category:  LED Driver
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (USD) 1.15 1.13 1.10 1.05
Product Unit:  pcs
In stock:  36 pcs
Views:  6615
Quantity: 
  1. Product information

TB62726AF - 16-bit Constant-Current LED Driver with Operating Voltage of 3.3-V and 5-V  DataSheet

The TB62726A series are comprised of constant-current drivers designed for LEDs and LED displays. The output current value can be set using an external resistor.

As a result, all outputs will have virtually the same current levels.

This driver incorporates 16-bit constant-current outputs, a 16-bit shift register, a 16-bit latch and a 16-bit AND-gate circuit.

These drivers have been designed using the Bi-CMOS process.

Features

  • Output current capability and number of outputs: 90 mA × 16 outputs
  • Constant current range: 2 to 90 mA
  • Application output voltage: 0.7 V (output current 2 to 80 mA) 0.4 V (output current 2 to 40 mA)
  • For anode-common LEDs
  • Input signal voltage level: 3.3-V and 5-V CMOS level (Schmitt trigger input)
  • Power supply voltage range VDD = 3.0 to 5.5 V
  • Maximum output terminal voltage: 17 V
  • Serial and parallel data transfer rate: 20 MHz (max, cascade connection)
  • Operating temperature range Topr = −40 to 85°C