Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 33
Số lượt truy cập : 10187465
 
Lọc SP theo Nhãn hiệu

LK Bán dẫn & Cảm biến >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
AT45DB161D-SU
AT45DB161D-SU (Cập nhật 11/08/2022)
Mã hàng:  AT45DB161D-SU
Ngày đăng:  05/01/2011
Nhãn hiệu:  ATMEL
Kiểu Chân:  SOIC(8)
Phân Nhóm:  Memory
Giá bán: 
Số lượng (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Đơn Giá (VNĐ) 75,000 71,500 67,500 63,800 63,000
Đơn vị tính:  pcs
Số lượng còn:  3 pcs
Lượt xem:  9435
Số lượng mua: 
  1. Thông tin sản phẩm
  2. Tài liệu
  3. Sản phẩm đề nghị mua thêm
AT45DB161D-SU  DataSheet
16M bit, 2.7-Volt Only Serial-Interface Flash with two SRAM Data Buffers
8-pin SOIC Package

 Features
  • Single 2.5V - 3.6V or 2.7V - 3.6V Supply
  • RapidS Serial Interface: 66 MHz Maximum Clock Frequency
    • SPI Compatible Modes 0 and 3
  • User Configurable Page Size
    • 512 Bytes per Page
    • 528 Bytes per Page
    • Page Size Can Be Factory Pre-configured for 512 Bytes
  • Page Program Operation
    • Intelligent Programming Operation
    • 4,096 Pages (512/528 Bytes/Page) Main Memory
  • Flexible Erase Options
    • Page Erase (512 Bytes)
    • Block Erase (4 Kbytes)
    • Sector Erase (128 Kbytes)
    • Chip Erase (16 Mbits)
  • Two SRAM Data Buffers (512/528 Bytes)
    • Allows Receiving of Data while Reprogramming the Flash Array
  • Continuous Read Capability through Entire Array
    • Ideal for Code Shadowing Applications
  • Low-power Dissipation
    • 7 mA Active Read Current Typical
    • 25 μA Standby Current Typical
    • 15 μA Deep Power Down Typical
  • Hardware and Software Data Protection Features
    • Individual Sector
  • Sector Lockdown for Secure Code and Data Storage
    • Individual Sector
  • Security: 128-byte Security Register
    • 64-byte User Programmable Space
    • Unique 64-byte Device Identifier
  • JEDEC Standard Manufacturer and Device ID Read
  • 100,000 Program/Erase Cycles Per Page Minimum
  • Data Retention – 20 Years
  • Industrial Temperature Range
  • Green (Pb/Halide-free/RoHS Compliant) Packaging Options

 Description

The AT45DB161D is a 2.5-volt or 2.7-volt, serial-interface sequential access Flash memory ideally suited for a wide variety of digital voice-, image-, program code- and data-storage applications. The AT45DB161D supports RapidS serial interface for applications requiring very high speed operations. RapidS serial interface is SPI compatible for frequencies up to 66 MHz. Its 17,301,504 bits of memory are organized as 4,096 pages of 512 bytes or 528 bytes each. In addition to the main memory, the AT45DB161D also contains two SRAM buffers of 512/528 bytes each.

The buffers allow the receiving of data while a page in the main Memory is being reprogrammed, as well as writing a continuous data stream. EEPROM emulation (bit or byte alterability) is easily handled with a self-contained three step read-modify-write operation. Unlike conventional Flash memories that are accessed randomly with multiple address lines and a parallel interface,

the DataFlash uses a RapidS serial interface to sequentially access its data. The simple sequential access dramatically reduces active pin count, facilitates hardware layout, increases system reliability, minimizes switching noise, and reduces package size. The device is optimized for use in many commercial and industrial applications
where high-density, low-pin count, low-voltage and low-power are essential.

To allow for simple in-system reprogrammability, the AT45DB161D does not require high input voltages for programming. The device operates from a single power supply, 2.5V to 3.6V or 2.7V to 3.6V, for both the program and read operations. The AT45DB161D is enabled through the
chip select pin (CS) and accessed via a three-wire interface consisting of the Serial Input (SI), Serial Output (SO), and the Serial Clock (SCK).

All programming and erase cycles are self-timed
 
jQuery(this).corner();
MCU ARM7 256KB FLASH LQFP-64
Giá bán lẻ:
jQuery(this).corner();
MCU ARM9 32KB ROM PQFP-208
Giá bán lẻ: