Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 55
Total accessing: 9762525
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HCT245D
Octal Bus Transceiver; 3-state (Update 17/04/2026)
Part No.:  74HCT245D
Date added::  05/12/2013
Brand:  NXP
Origin:  Genuine
Package:  SOIC(20)
Category:  Logic - Buffers, Drivers, Receivers, Transceivers
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250+
Unit price (VNĐ) 8,000 7,700 7,400 7,100
Product Unit:  pcs
In stock:  2000 pcs
Views:  6706
Quantity: 
  1. Product information
 Datasheet:  74HC/HCT245 Octal bus transceiver; 3-state
 Package:     SOT163-1 SO20 plastic small outline package; 20 leads; body width 7.5 mm

 General description:
The 74HC245; 74HCT245 is a high-speed Si-gate CMOS device and is pin compatible with Low-Power Schottky TTL (LSTTL).

The 74HC245; 74HCT245 is an octal transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The 74HC245; 74HCT245 features an output enable input (OE) for easy cascading and a send/receive input (DIR) for direction control. OE controls the outputs so that the buses are effectively isolated.

The 74HC245; 74HCT245 is similar to the 74HC640; 74HCT640 but has true (non-inverting) outputs

 Features:
  • Octal bidirectional bus interface
  • Non-inverting 3-state outputs
  • Multiple package options
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-B exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V.
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel