Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 48
Total accessing: 9762846
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HC164D
8-bit Serial-in, Parallel-out Shift Register (Update 30/05/2026)
Part No.:  74HC164D
Date added::  17/08/2013
Brand:  NXP
Origin:  Genuine
Package:  SOIC(14)
Category:  Logic - Shift Registers
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 0.18 0.17 0.17
Product Unit:  pcs
In stock:  500 pcs
Views:  3665
Quantity: 
  1. Product information
 Datasheet:  74HC164; 74HCT164 8-bit serial-in, parallel-out shift register
 Package:  SOT108-1 SO14 plastic small outline package; 14 leads; body width 3.9 mm

 General description:
The 74HC164; 74HCT164 are high-speed Si-gate CMOS devices and are pin compatible with Low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.
The 74HC164; 74HCT164 are 8-bit edge-triggered shift registers with serial data entry and an output from each of the eight stages. Data is entered serially through one of two inputs (DSA or DSB); either input can be used as an active HIGH enable for data entry through the other input. Both inputs must be connected together or an unused input must be tied HIGH.
Data shifts one place to the right on each LOW-to-HIGH transition of the clock (CP) input and enters into Q0, which is the logical AND of the two data inputs (DSA and DSB) that existed one set-up time prior to the rising clock edge.
A LOW level on the master reset (MR) input overrides all other inputs and clears the register asynchronously, forcing all outputs LOW

 Features:
  • Gated serial data inputs
  • Asynchronous master reset
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-B exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V.
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel
 Product Link: http://www.nxp.com/#/pip/pip=[pip=74HC_HCT164_3,jp=Stocks]|pp=[t=pip,i=74HC_HCT164_3]|