Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 45
Total accessing: 10306550
 
Filter by Manufacturer

Semiconductor & Sensor >
Audio ICs > Audio Rec/Playback > ISD4004-08MP
Images are for reference only, Please See Product Specifications
ISD4004-08MP
ISD4004-08MP (Update 26/08/2013)
Part No.:  ISD4004-08MP
Date added::  26/08/2013
Brand:  Winbond
Package:  DIP(28)
Category:  Voice Recode / Playback
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 12.75 12.12 11.48 10.84 10.20
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  6240
Quantity: 
  1. Product information
  2. Products equivalent
 DATASHEET:  ISD4004 Series

 GENERAL DESCRIPTION
The ISD4004 ChipCorder® Products provide high quality, 3-volt, single-chip record/playback solutions for 8-minute messaging applications which are ideal for cellular phones and other portable products. The CMOS-based devices include an on-chip oscillator, antialiasing filter, smoothing filter, AutoMute™ feature, audio amplifier, and high density, multilevel Flash storage array. TheISD4004 series is designed to be used in a microprocessor or microcontroller-based system. Address and control are accomplished through a Serial Peripheral Interface (SPI) or Microwire Serial Interface to minimize pin count.
Recordings are stored in on-chip nonvolatile memory cells, providing zero-power message storage. This unique, single-chip solution is made possible through ISD’s patented multilevel storage technology. Voice and audio signals are stored directly into memory in their natural form, providing high-quality, solid-state voice reproduction.
 FEATURES
  • Single-chip voice Record/Playback solution
  • Single +3 volt supply
  • Low-power consumption
    • Operating current:
      • CC Play = 15 mA (typical)
      • CC Rec = 25 mA (typical)
  • Standby current: 1 µA (typical)
  • Single-chip durations of 8 minutes
  • High-quality, natural voice/audio reproduction
  • AutoMute feature provides background noise attenuation during periods of silence
  • No algorithm development required
  • Microcontroller SPI or Microwire™ Serial Interface
  • Fully addressable to handle multiple messages
  • Nonvolatile message storage
  • Power consumption controlled by SPI or Microwire control register
  • 100-year message retention (typical) 
  • 100K record cycles (typical)
  • On-chip clock source
  • Available in die form, PDIP, SOIC, TSOP, and chip scale packaging (CSP)
  • Extended temperature (–20°C to + 70°C) and industrial temperature (–40°C to +85°C) versions available
jQuery(this).corner();
ISD4003-04MP
Retail Price:
jQuery(this).corner();
ISD4004-16MPY
Retail Price: