Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 82
Total accessing: 10303329
 
Filter by Manufacturer
dsPIC MCUs
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
dsPIC30F6014A-30I/PF
DSC 16BIT 144KB FLASH TQFP-80 (Update 13/05/2022)
Part No.:  dsPIC30F6014A-30I/PF
Date added::  10/08/2013
Brand:  Microchip
Origin:  Genuine
Package:  TQFP(80)
Category:  dsPIC30F MCU
Pricing:  21.60 (USD)
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  10572
Quantity: 
  1. Product information
  2. Products related
dsPIC30F6014A-30I/PF DSC 16BIT 144KB FLASH TQFP-80

Datasheets DSPIC30F Flash Programming Specification
DSPIC30F6011A-6014A
DSPIC30F601xA Rev A2
DSPIC30F6011A - 6014A Rev B0 Errata
16-bit Embedded Control Solutions
dsPIC30F6011A - 6014A Rev B1 Errata
dsPIC30F6011A-14A Errata & Data Sheet Clarification
dsPIC30F6011A-14A Datasheet Errata
Standard Package  90
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series dsPIC™ 30F
Packaging  Tray 
Core Processor dsPIC
Core Size 16-Bit
Speed 30 MIPs
Connectivity CAN, I²C, SPI, UART/USART
Peripherals AC'97, Brown-out Detect/Reset, I²S, LVD, POR, PWM, WDT
Number of I /O 68
Program Memory Size 144KB (48K x 24)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 80-TQFP
Other Names DSPIC30F6014A30IPF
jQuery(this).corner();
Empty 80-pin dsPIC30F MCU Board
Retail Price:
jQuery(this).corner();
dsPIC30F6014A-30I/PF MCU CARD
Retail Price: