Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 99
Total accessing: 10302953
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
MKA-10110
10mm Magnetic / Reed Switches SPST-NO Switch 1 Form A (Update 02/07/2025)
Part No.:  MKA-10110
Date added::  17/05/2013
Brand:  MKA
Origin:  Genuine
Package:  Axial(2)
Category:  Magnetic / Reed Switches
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 0.40 0.38 0.35
Product Unit:  pcs
In stock:  191 pcs
Views:  6670
Quantity: 
  1. Product information
  2. Products equivalent
MKA-10110 Magnetic / Reed-Switch SPST-NO 10mm Switch 1 Form A  DataSheet

CHARACTERISTICS
  • Glass length of 10mm and diameter of 1.8 mm
  • Normally open 1 Form A contact
  • Excellent for most applications and long life expectancy
DIMENSIONS CHARACTERISTICS

SPECIFICATIONs
Category Sensors
Family Hall Effect / Magnetic
Contact material Ru
Type Glass Body
Circuit SPST-NO
Must Operate 7 ~ 35 AT
Switching Current (DC) (Max) 500mA
Switching Voltage (DC) (Max) 100V
Switching Power (Max) 1W
Maximum carrying current 1.0 A
Contact resistance 0.15 Ohm Max.
Termination Style Axial (2 Leads)
Breakdown voltage 110 ~ 150 VDC
Packaging Bulk
Standard Package 1600
Add to www.tme.vn Monday, May 13, 2013

jQuery(this).corner();
MKA-14103 (443)
14mm Magnetic / Reed Switches SPST-...
Retail Price:
jQuery(this).corner();
MKA-07101 (1619)
7mm Magnetic / Reed Switches SPST-N...
Retail Price: