Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 66
Total accessing: 10307260
 
Filter by Manufacturer

Arduino - open-source electronics

Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. It's intended for artists, designers, hobbyists, and anyone interested in creating interactive objects or environments.

 

Hardware, Tools... >
Development Board > Arduino and Shields > Arduino_Proto_Shield
Images are for reference only, Please See Product Specifications
Arduino_Proto_Shield
Arduino Prototyping Shield Rev.3 (Update 27/06/2016)
Part No.:  Arduino_Proto_Shield
Date added::  27/03/2014
Origin:  Vietnam
Category:  Arduino Shield
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 60,000 57,000 54,000 51,000 48,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  8954
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
Arduino_Proto_Shield_R3 Arduino Prototyping Shield Rev.3

Overview

The Arduino Prototyping Shield makes it easy for you to design custom circuits. You can solder parts to the prototyping area to create your project, or use it with a small solderless breadboard (not included) to quickly test circuit ideas without having to solder. It's got extra connections for all of the Arduino I/O pins, and it's got space to mount through-hole and surface mount integrated circuits. It's a convenient way to make your custom circuit and Arduino into a single module.

Summary
A wide prototyping area with some extra features:
  • 1.0 Arduino pinout
  • 1 Reset button
  • 1 ICSP connector
  • 14 pin SMD footprint (50 mils pitch)
  • 20 pin Through Hole footprint (100 mils pitch)
Schematic & Reference Design Power

The Proto Shield bring the power from the Arduino standard 5V and GND pins to the two power bus rows placed between the Through Hole package footprint, which can be used for powering the DIP sockets, or for power and ground rows.

SPI connection

The ICSP connector available on the shield hove his connections made directly to the SPI pins.
  1. (the one with the smal pointer sign) MISO connected to D12
  2. +5V
  3. SCK connected to D13
  4. MOSI connected to D11
  5. SS connected to D10
  6. GND
For more information about the SPI communication see the SPI library.

Physical Characteristics

The maximum length and width of the Proto Shield PCB are 2.7 and 2.1 inches respectively. Three screw holes allow the shield to be attached to a surface or case. Note that the distance between digital pins 7 and 8 is 160 mil (0.16"), not an even multiple of the 100 mil spacing of the other pins.
jQuery(this).corner();
Arduino Uno Rev.3 (ATmega328P MCU)
Retail Price:
jQuery(this).corner();
Arduino Mega2560 Rev3 (ATmega2560 M...
Retail Price:
jQuery(this).corner();
Arduino Due Rev3 (Atmel SAM3X8E ARM...
Retail Price:
jQuery(this).corner();
Breadboard Mini Self-Adhesive for A...
Retail Price:
jQuery(this).corner();
Arduino Leonardo Rev3B ( ATmega32u4...
Retail Price:
jQuery(this).corner();
Arduino Mega ADK Rev.3 (ATmega2560 ...
Retail Price:
jQuery(this).corner();
SIM900 Quad-band GSM/GPRS shield fo...
Retail Price:
jQuery(this).corner();
ARM Cortex-M3 DEV board, Arduino Sh...
Retail Price:
jQuery(this).corner();
MicroSD Shield + Protoboard for Ard...
Retail Price: