Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 120
Total accessing: 10305977
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TLP785(GB,F)
Optoisolator Transistor Output 5000Vrms 1 Channel (Update 14/03/2024)
Part No.:  TLP785(GB,F)
Date added::  08/08/2017
Brand:  Toshiba
Origin:  Genuine
Package:  DIP(4)
Category:  Optoelectronics
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 4,000 3,800 3,600 3,400
Product Unit:  pcs
In stock:  479 pcs
Views:  5708
Quantity: 
  1. Product information
  2. Products equivalent
TLP785(GB,F) Optoisolator Transistor Output 5000Vrms 1 Channel

Datasheets TLP785(F)
Photocouplers/Relays Catalog -
Categories Isolators - Optoisolators - Transistor, Photovoltaic Output
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Tube 
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case 4-DIP (0.300", 7.62mm)
Supplier Device Package 4-DIP
jQuery(this).corner();
TLP521-1GB (321)
1-channel Transistor Output Optocou...
Retail Price: