Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 103
Total accessing: 10302401
 
Filter by Manufacturer

PWM / PFC Power-Control Circuitry

Pulse-width modulation (PWM), or pulse-duration modulation (PDM), is a commonly used technique for controlling power to inertial electrical devices, made practical by modern electronic power switches

 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CM6800GIP
CM6800GIP (DIP-16) PFC/PWM CONTROLLER COMBO (Update 29/09/2018)
Part No.:  CM6800GIP
Date added::  12/04/2012
Origin:  Gennuine
Package:  DIP(16)
Category:  PFC/PWM CONTROLLER
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 1.50 1.43 1.35 1.28 1.20
Product Unit:  pcs
In stock:  60 pcs
Views:  8521
Quantity: 
  1. Product information
  2. Products equivalent

CM6800GIP (DIP-16) PFC/PWM CONTROLLER COMBO

 Datasheet   PFC Design Algorithms

General Description

The CM6800 is a controller for power factor corrected, switched mode power suppliers. Power Factor Correction (PFC) allows the use of smaller, lower cost bulk capacitors, reduces power line loading and stress on the switching FETs, and results in a power supply that fully compiles with IEC-1000-3-2 specifications. Intended as a BiCMOS version of the industry-standard ML4824, CM6800 includes circuits for the implementation of leading edge, average current, ¡§boost¡¨ type power factor correction and a trailing edge, pulse width modulator (PWM). Gate-driver with 1A capabilities minimizes the need for external driver circuits. Low power requirements improve efficiency and reduce component costs.

An over-voltage comparator shuts down the PFC section in the event of a sudden decrease in load. The PFC section also includes peak current limiting and input voltage brownout protection. The PWM section can be operated in current or voltage mode, at up to 250kHz, and includes an accurate 50% duty cycle limit to prevent transformer saturation.

CM6800 includes an additional folded-back current limit for PWM section to provide short circuit protection function.

Features

  • Patent Number #5,565,761, #5,747,977, #5,742,151, #5,804,950, #5,798,635
  • Pin to pin compatible with ML4800 and FAN4800
  • Additional folded-back current limit for PWM section.
  • 23V Bi-CMOS process
  • VIN OK turn on PWM at 2.5V instead of 1.5V
  • Internally synchronized leading edge PFC and trailing edge PWM in one IC
  • Slew rate enhanced transconductance error amplifier for ultra-fast PFC response
  • Low start-up current (100£gA typ.)
  • Low operating current (3.0mA type.)
  • Low total harmonic distortion, high PF
  • Reduces ripple current in the storage capacitor between the PFC and PWM sections
  • Average current, continuous or discontinuous boost leading edge PFC
  • VCC OVP Comparator, Low Power Detect Comparator
  • PWM configurable for current mode or voltage mode operation
  • Current fed gain modulator for improved noise immunity
  • Brown-out control, over-voltage protection, UVLO, and soft start, and Reference OK

Applications

  • Desktop PC Power Supply
  • Internet Server Power Supply
  • IPC Power Supply
  • UPS
  • Battery Charger
  • DC Motor Power Supply
  • Monitor Power Supply
  • Telecom System Power Supply
  • Distributed Power 
     
jQuery(this).corner();
L4981A (0)
L4981A
Retail Price: