Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 82
Total accessing: 10184016
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SS14
1A 40V Schottky Barrier Diode (Update 28/08/2025)
Part No.:  SS14
Date added::  03/04/2013
Brand:  Toshiba
Origin:  Genuine
Package:  DO-214AC(SMA)(2)
Category:  Schottky Diode
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500+
Unit price (USD) 0.03 0.02 0.02
Product Unit:  pcs
In stock:  1485 pcs
Views:  12810
Quantity: 
  1. Product information
  2. Products equivalent
SS14 - 1.0 Ampere/40V Schottky Barrier Rectifiers  DataSheet

Features
  • Glass passivated junctions.
  • High current capability, low VF.
  • For use in low voltage, high frequency inverters free wheeling, and polarity protection applications
  • DO-214AC(SMA)-2 package
  • Maximum Repetitive Reverse Voltage 40V
Absolute Maximum Ratings
(TA = 25°C unless otherwise noted)
  • Maximum Repetitive Reverse Voltage (VRRM) :40V
  • Average Rectified Forward Current IF(AV): 1.0 A
  • Non-repetitive Peak Forward Surge Current IFSM: 40A
  • Storage Temperature Range Tstg: -65oC to +150oC
  • Operating Junction Temperature TJ : -65oC to +125oC
jQuery(this).corner();
ZHCS1000TA (5598)
ZHCS1000-Schottky Barrier Diode
Retail Price:
jQuery(this).corner();
SS24 (3850)
2A 40V Schottky Barrier Diode
Retail Price:
jQuery(this).corner();
SS34 (3803)
3A 40V Schottky Barrier Diode
Retail Price: