Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 101
Total accessing: 10302399
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
RF315-4CH-M1
M1-RF 315HMz 4-Ch Self Learning Clone Remote (Update 18/04/2022)
Part No.:  RF315-4CH-M1
Date added::  05/11/2012
Brand:  TAKAMISAWA
Origin:  China
Category:  315MHz RF Remote
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (USD) 4.00 3.75 3.50 3.25 3.00
Product Unit:  pcs
In stock:  60 pcs
Views:  28672
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
M1 - RF 315HMz 4-Channel Universal Fixed Code Self Learning Clone Remote

4-Channel Universal RF Remote Control Duplicator suitable for cars, gates, garage door openers, barriers and more. Each button is independent, so it's possible to clone up to 4 different remote controls, even if made by different manufacturer

Key features

  • Prevents loss and replaces your old remote controls
  • Self learning remote control
  • Used in car alarms, home alarms, panic buttons, garage doors, rolling curtains and more
  • Copies most radio frequency fixed code remote controls
  • Learning face to face in seconds

Encoder IC compatibility list

  • PT2240 / PT2242
  • 2260 / 2262 / 2264
  • EV1527 / FP527
  • HT12D / HT12E
  • HT600 / HT640 / HT680
  • HT6010 / HT6012 / HT6013 / HT6014 / HT6207
  • AX5026-1 / AX5026-2 / AX5026-3 / AX5026-4
  • AX5326-3 / AX5326-4
  • SMC918 / MC145026
NOTICE: Please check your existing remote control with our compatibility list before ordering.

Datasheet

  • Antenna type: Internal
  • Transmitting distance: >40m / 131.23 ft. at 315MHz (open space, line of sight)
  • Operating frequency: 315MHz (crystal-controlled) / Customized frequency available for volume order
  • Frequency synthesizer: SAW resonator for fixed frequency model, with stability better than 75KHz from the center frequency
  • Learning mode: Original code is learned automatically, notifying the result through the LED built-in
  • Channels: 4
  • Color: Black with metallic frame
  • Material: ABS / Metallic ABS
  • Button number: 4

Power and battery

  • Battery type: 12V 27A Alkaline Battery
  • Battery life: 1 year (typical)  
Accessories
1 x Key chain included
1 x 12V 27A Alkaline Battery included (pre-installed)

 










Copy / Clone Instructions - 2 Easy Steps

Our self-learning remote control duplicator can be easily programmed by the following 2 steps

Step 1: Code Clear

To clear factory preset codes used for testing purpose, you need to do the following.

Press and hold the top two buttons (lock and unlock label) at the same time for approximately 3 seconds, then LED indicator flashes three times, followed by a continuous fast blinking, indicating that the remote control codes stored is deleted

Step 2: Code Clone

Place the original remote control and copy remote close together (<10mm). Press and hold one button on your original remote and the button on copy remote which you wish to be programmed on at the same time for approximately 3 seconds, then LED indicator flashes three times, followed by a continuous fast blinking, indicating that the button is successfully copied.

Repeat the above clone step for other buttons you wish to copy

NOTE: The best duplicating position varies depending on the original remote control you are using, you can try different positions until the code is successfully copied.

Code Recovery - Use ONLY when you mistakenly removed the code copied

Press and hold the left two buttons (lock and mute label) at the same time for approximately 3 seconds, then LED indicator flashes three times, followed by a continuous fast blinking, indicating that the original remote control codes have been restored.
The alternate way to code recovery step is clear the codes and relearn them again.

jQuery(this).corner();
RX3-315MHz (477)
RX-3 315MHz RF Receiver
Retail Price:
jQuery(this).corner();
GP27A-12V (498)
12V Super Alkaline Battery for Remo...
Retail Price:
jQuery(this).corner();
L101 - RF 315MHz Fixed Code 4-Chann...
Retail Price:
jQuery(this).corner();
M1 - RF 433HMz 4-Ch Self Learning C...
Retail Price: