Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 127
Total accessing: 10301762
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
ASMFS180B10BR008
SIM Card Holder Push Push (Update 28/02/2017)
Date added::  14/06/2014
Brand:  TAKAMISAWA
Package:  SMD(6)
Category: 
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (USD) 0.80 0.76 0.72 0.68 0.64
Product Unit:  pcs
In stock:  793 pcs
Views:  10471
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
ASMFS180B10BR008 SIM Card Holder Push Push

 Features
  • Low-profile top-mounting SIM/USIM card connector (SMT type; Solder-terminal-out)
  • Width 19.2m / Length 26.85mm / Height 1.85mm
  • Polarized connector preventing mis-mating
  • Tape & reel packaged for pick-and-place machine
  • Conforms to GSM* Standard
  • RoHS compliant
  • Pb-free mounting
 Specifications
  • Performance
  • Operating Temperature -55°C to +85°C
  • Durability 5,000 cycles
  • Insulation Resistance 500MΩ min. @ 500VDC
  • Withstanding Voltage 500VAC rms / minute
  • Contact Resistance 100mΩ max.
  • Voltage Rating 5VAC rms
  • Current Rating 0.5A
 Materials
  • Insulator Liquid Crystal Polymer, UL94V-0, Black
  • Contact Mating face:
  • Copper Alloy, Gold plating
  • Solder terminal:
  • Copper Alloy, Copper-Tin Alloy plating, Gold plating
 Document
jQuery(this).corner();
4G LTE Cat-4 Module, Supports LTE-T...
Retail Price:
jQuery(this).corner();
4G LTE Cat-4 Module, Supports Multi...
Retail Price:
jQuery(this).corner();
LTE Cat-4 4G / 3G / 2G, GNSS, Suppo...
Retail Price:
jQuery(this).corner();
Ultra-compact, ultra-thin LTE Cat 1...
Retail Price:
jQuery(this).corner();
Ultra-compact, ultra-thin LTE Cat 1...
Retail Price:
jQuery(this).corner();
4G LTE Cat-4 Module, Supports LTE-T...
Retail Price:
jQuery(this).corner();
SMD SIM Card 6-pin connector push/p...
Retail Price: